Part Details for MIC2293C-34YML-TR by Microchip Technology Inc
Overview of MIC2293C-34YML-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MIC2293C-34YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9986
|
Newark | 2.0Mhz White Led Driver W/ 34V Ovp 10% Accuracy 8 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2293C-34YML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 | Buy Now |
DISTI #
1611-MIC2293C-34YML-CT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 750MA 8MLF Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
737 In Stock |
|
$0.9300 / $1.5500 | Buy Now |
DISTI #
MIC2293C-34YML-TR
|
Avnet Americas | 2.0MHZ WHITE LED DRIVER W/ 34V OVP 10% ACCURACY - Tape and Reel (Alt: MIC2293C-34YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1600 / $1.5500 | Buy Now |
DISTI #
998-MIC2293C-34YMLTR
|
Mouser Electronics | LED Lighting Drivers 2.0MHz White LED Driver w/ 34V OVP 10% Accuracy RoHS: Compliant | 0 |
|
$1.1600 | Order Now |
DISTI #
MIC2293C-34YML-TR
|
Microchip Technology Inc | 2.0MHz White LED Driver w/ 34V OVP 10% Accuracy, Projected EOL: 2034-01-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1200 / $1.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $2.9200 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$1.3440 / $3.5840 | Buy Now | |
|
NAC | 2.0MHz White LED Driver w/ 34V OVP 10% Accuracy - Package: 8 VDFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.2500 / $1.5400 | Buy Now |
Part Details for MIC2293C-34YML-TR
MIC2293C-34YML-TR CAD Models
MIC2293C-34YML-TR Part Data Attributes
|
MIC2293C-34YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2293C-34YML-TR
Microchip Technology Inc
LED DISPLAY DRIVER, DSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 2 MM, LEAD FREE, MLF-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MIC2293C-34YML-TR
This table gives cross-reference parts and alternative options found for MIC2293C-34YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2293C-34YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT37EKK | LED DISPLAY DRIVER, PDSO5, SOT-23, 5 PIN | onsemi | MIC2293C-34YML-TR vs CAT37EKK |
CAT37EKK | LED Driver, 1-Segment, CMOS, PDSO5, SOT-23, 5 PIN | Catalyst Semiconductor | MIC2293C-34YML-TR vs CAT37EKK |
CAT37EKK-TE7 | LED Driver, 1-Segment, CMOS, PDSO5, 1 MM HEIGHT, SOT-23, 5 PIN | Catalyst Semiconductor | MIC2293C-34YML-TR vs CAT37EKK-TE7 |
CAT4137TD-T3 | LED DISPLAY DRIVER, PDSO5, 1 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MO-193, SOT-23, 5 PIN | onsemi | MIC2293C-34YML-TR vs CAT4137TD-T3 |
CAT4137TD | LED Driver, CMOS, PDSO5, 1 MM HEIGHT, GREEN, SOT-23, 5 PIN | Catalyst Semiconductor | MIC2293C-34YML-TR vs CAT4137TD |
CAT4137TD-GT3 | LED Driver, 3-Segment, CMOS, PDSO5, 1 MM HEIGHT, ROHS COMPLIANT, MO-193, SOT-23, 5 PIN | Catalyst Semiconductor | MIC2293C-34YML-TR vs CAT4137TD-GT3 |
CAT4137TD | LED DISPLAY DRIVER, PDSO5, 1 MM HEIGHT, GREEN, SOT-23, 5 PIN | onsemi | MIC2293C-34YML-TR vs CAT4137TD |
CAT4137TD-T3 | LED Driver, 3-Segment, CMOS, PDSO5, 1 MM HEIGHT, ROHS COMPLIANT, MO-193, SOT-23, 5 PIN | Catalyst Semiconductor | MIC2293C-34YML-TR vs CAT4137TD-T3 |