Drivers And Interfaces
MIC2287-34YMLTR
Description: LED DISPLAY DRIVER, DSO8, 2 X 2 MM, LEAD FREE, MLF-8

Overview of MIC2287-34YMLTR by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MIC2287-34YMLTR by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC2287-34YMLTR by Micrel Inc

MIC2287-34YMLTR
Micrel Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Part Package Code
DFN
Package Description
HVSSON,
Pin Count
8
Manufacturer Package Code
MLF
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
S-XDSO-N8
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVSSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.95 mm
Supply Voltage-Max
10 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3.6 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
2 mm
fmax-Min
1.35 MHz
Want to compare parts?
  1. MIC2287-34YMLTR
    Micrel Inc
    LED DISPLAY DRIVER, DSO8, 2 X 2 MM, LEAD FREE, MLF-8
    VS

Alternate Parts for MIC2287-34YMLTR

This table gives cross-reference parts and alternative options found for MIC2287-34YMLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2287-34YMLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC2287-34BMLTR LED Driver, 1-Segment, 2 X 2 MM, MLF-8 Micrel Inc MIC2287-34YMLTR vs MIC2287-34BMLTR
MIC2287-34BML LED Driver, 1-Segment, 2 X 2 MM, MLF-8 Micrel Inc MIC2287-34YMLTR vs MIC2287-34BML
MIC2287-34YML LED DISPLAY DRIVER, DSO8 Microchip Technology Inc MIC2287-34YMLTR vs MIC2287-34YML
MIC2287-34YML-TR LED DISPLAY DRIVER, DSO8 Microchip Technology Inc MIC2287-34YMLTR vs MIC2287-34YML-TR
MIC2287-34YMLTR LED DISPLAY DRIVER, DSO8, 2 X 2 MM, LEAD FREE, MLF-8 Microchip Technology Inc MIC2287-34YMLTR vs MIC2287-34YMLTR
Part Number Description Manufacturer Compare
MIC2287-34YML-TR LED DISPLAY DRIVER, DSO8 Microchip Technology Inc MIC2287-34YMLTR vs MIC2287-34YML-TR
MIC2287-34YML LED DISPLAY DRIVER, DSO8 Microchip Technology Inc MIC2287-34YMLTR vs MIC2287-34YML
MIC2287-34YMLTR LED DISPLAY DRIVER, DSO8, 2 X 2 MM, LEAD FREE, MLF-8 Microchip Technology Inc MIC2287-34YMLTR vs MIC2287-34YMLTR
MIC2287-34BML LED Driver, 1-Segment, 2 X 2 MM, MLF-8 Micrel Inc MIC2287-34YMLTR vs MIC2287-34BML
MIC2287-34BMLTR LED Driver, 1-Segment, 2 X 2 MM, MLF-8 Micrel Inc MIC2287-34YMLTR vs MIC2287-34BMLTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC2287-34YMLTR by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC2287-34YMLTR by Micrel Inc

  • Please alert me when MIC2287-34YMLTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MIC2287-34YMLTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC2287-34YMLTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MIC2287-34YMLTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC2287-34YMLTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC2287-34YMLTR by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: