Part Details for MIC2287-34YML by Microchip Technology Inc
Overview of MIC2287-34YML by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC2287-34YML
MIC2287-34YML CAD Models
MIC2287-34YML Part Data Attributes
|
MIC2287-34YML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2287-34YML
Microchip Technology Inc
LED DISPLAY DRIVER, DSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
fmax-Min | 1.35 MHz |
Alternate Parts for MIC2287-34YML
This table gives cross-reference parts and alternative options found for MIC2287-34YML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2287-34YML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2287-34BMLTR | LED Driver, 1-Segment, 2 X 2 MM, MLF-8 | Micrel Inc | MIC2287-34YML vs MIC2287-34BMLTR |
MIC2287-34BML | LED Driver, 1-Segment, 2 X 2 MM, MLF-8 | Micrel Inc | MIC2287-34YML vs MIC2287-34BML |
MIC2287-34YML-TR | LED DISPLAY DRIVER, DSO8 | Microchip Technology Inc | MIC2287-34YML vs MIC2287-34YML-TR |
MIC2287-34YMLTR | LED DISPLAY DRIVER, DSO8, 2 X 2 MM, LEAD FREE, MLF-8 | Microchip Technology Inc | MIC2287-34YML vs MIC2287-34YMLTR |