Part Details for MIC2027-1YM-TR by Microchip Technology Inc
Overview of MIC2027-1YM-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Motor control systems
Price & Stock for MIC2027-1YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9495
|
Newark | Quad Usb High-Side Power Switch 16 Soic .150In T/R Rohs Compliant: Yes |Microchip MIC2027-1YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4800 | Buy Now |
DISTI #
MIC2027-1YM-TR-ND
|
DigiKey | IC PWR SWITCH N-CH 2X1:2 16SOIC Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4000 | Buy Now |
DISTI #
MIC2027-1YM-TR
|
Avnet Americas | QUAD USB HIGH-SIDE POWER SWITCH - Tape and Reel (Alt: MIC2027-1YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.4000 / $3.1700 | Buy Now |
DISTI #
998-MIC2027-1YMTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Quad USB High-Side Power Switch RoHS: Compliant | 0 |
|
$2.4000 | Order Now |
DISTI #
MIC2027-1YM-TR
|
Microchip Technology Inc | Quad USB High-Side Power Switch, Projected EOL: 2034-05-25 RoHS: Compliant pbFree: Yes |
2325 Alternates Available |
|
$1.8500 / $3.1700 | Buy Now |
|
Future Electronics | Quad USB Power Distribution Switch RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | Quad Usb High-side Power Switch 16 SOIC .150IN T/r Rohs Compliant: Yes RoHS: Compliant | Alternative Product Available |
|
$1.4800 / $4.0500 | Buy Now |
|
Ameya Holding Limited | IC USB DISTRIB SW QUAD 16-SOIC | 2325 |
|
RFQ | |
|
NAC | Quad USB High-Side Power Switch - Package: 16 SOIC .150in T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.4900 / $1.8300 | Buy Now |
DISTI #
MIC2027-1YM-TR
|
Avnet Silica | QUAD USB HIGH-SIDE POWER SWITCH (Alt: MIC2027-1YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC2027-1YM-TR
MIC2027-1YM-TR CAD Models
MIC2027-1YM-TR Part Data Attributes
|
MIC2027-1YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2027-1YM-TR
Microchip Technology Inc
4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, LEAD FREE, SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.94 mm |
Alternate Parts for MIC2027-1YM-TR
This table gives cross-reference parts and alternative options found for MIC2027-1YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2027-1YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2027-1BM | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, SOIC-16 | Rochester Electronics LLC | MIC2027-1YM-TR vs MIC2027-1BM |
MIC2027-1BMTR | Power Supply Support Circuit, Fixed, 4 Channel, PDSO16, 0.150 INCH, SOIC-16 | Micrel Inc | MIC2027-1YM-TR vs MIC2027-1BMTR |
MIC2027-1YMTR | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Microchip Technology Inc | MIC2027-1YM-TR vs MIC2027-1YMTR |
MIC2027-1YM | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 | Microchip Technology Inc | MIC2027-1YM-TR vs MIC2027-1YM |
MIC2027-1YMTR | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Micrel Inc | MIC2027-1YM-TR vs MIC2027-1YMTR |