Part Details for MIC2027-1BMTR by Micrel Inc
Overview of MIC2027-1BMTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Motor control systems
Part Details for MIC2027-1BMTR
MIC2027-1BMTR CAD Models
MIC2027-1BMTR Part Data Attributes
|
MIC2027-1BMTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2027-1BMTR
Micrel Inc
Power Supply Support Circuit, Fixed, 4 Channel, PDSO16, 0.150 INCH, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC2027-1BMTR
This table gives cross-reference parts and alternative options found for MIC2027-1BMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2027-1BMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2027-1BM | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, SOIC-16 | Rochester Electronics LLC | MIC2027-1BMTR vs MIC2027-1BM |
MIC2027-1YMTR | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Microchip Technology Inc | MIC2027-1BMTR vs MIC2027-1YMTR |
MIC2027-1YM | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 | Microchip Technology Inc | MIC2027-1BMTR vs MIC2027-1YM |
MIC2027-1YMTR | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Micrel Inc | MIC2027-1BMTR vs MIC2027-1YMTR |