Part Details for MIC2027-1BWM by Microchip Technology Inc
Overview of MIC2027-1BWM by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Motor control systems
Price & Stock for MIC2027-1BWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Quad USB Power Distribution Switch Preliminary Information | IC USB DISTRIB SW QUAD 16-SOIC | 9200 |
|
RFQ |
Part Details for MIC2027-1BWM
MIC2027-1BWM CAD Models
MIC2027-1BWM Part Data Attributes
|
MIC2027-1BWM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2027-1BWM
Microchip Technology Inc
Power Supply Support Circuit, Fixed, 4 Channel, PDSO16, 0.300 INCH, SOIC-16
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.34 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.52 mm |
Alternate Parts for MIC2027-1BWM
This table gives cross-reference parts and alternative options found for MIC2027-1BWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2027-1BWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2027-1YWMTR | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | Micrel Inc | MIC2027-1BWM vs MIC2027-1YWMTR |
MIC2027-1YWM | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 | Microchip Technology Inc | MIC2027-1BWM vs MIC2027-1YWM |
MIC2027-1BWM | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.300 INCH, SOIC-16 | Rochester Electronics LLC | MIC2027-1BWM vs MIC2027-1BWM |
MIC2027-1YWMTR | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | Microchip Technology Inc | MIC2027-1BWM vs MIC2027-1YWMTR |