Part Details for MIC1555BM5 by Micrel Inc
Overview of MIC1555BM5 by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC1555BM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC1555BM5-ND
|
DigiKey | RC TIMER / OSCILLATOR Min Qty: 1402 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
177273 In Stock |
|
$0.2100 | Buy Now |
|
Rochester Electronics | MIC1555 - RC TIMER / OSCILLATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 177273 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for MIC1555BM5
MIC1555BM5 CAD Models
MIC1555BM5 Part Data Attributes
|
MIC1555BM5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC1555BM5
Micrel Inc
1 Func 5MHz CMOS PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SQUARE; PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.91 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MIC1555BM5
This table gives cross-reference parts and alternative options found for MIC1555BM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC1555BM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC1555YM5TX | IC,TIMER,CMOS,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC1555BM5 vs MIC1555YM5TX |
MIC1555BM5 | 1 Func, 5MHz, CMOS, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC1555BM5 vs MIC1555BM5 |
MIC1555YM5 | 1 Func, 5MHz, CMOS, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC1555BM5 vs MIC1555YM5 |
MIC1555BM5T&R | 1 Func, 5MHz, CMOS, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC1555BM5 vs MIC1555BM5T&R |
MIC1555YM5-TR | SQUARE; PULSE; RECTANGULAR, 5MHz, TIMER, PDSO5 | Microchip Technology Inc | MIC1555BM5 vs MIC1555YM5-TR |