-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SQUARE; PULSE; RECTANGULAR, 5MHz, TIMER, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8527
|
Newark | Rc Timer/Oscillator, -40 To 85Deg C, Frequency:5Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:18V, Digital Ic Case:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Microchip MIC1557YM5-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2652 |
|
$0.8840 / $0.9640 | Buy Now |
DISTI #
81Y3685
|
Newark | Rc Timer/Oscillator, Ittybitty, Smd, Frequency:5Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:18V, Digital Ic Case:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Rohs Compliant: Yes |Microchip MIC1557YM5-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13315 |
|
$1.1700 / $1.4100 | Buy Now |
DISTI #
70Y9380
|
Newark | 2.7V To 18V, "555" Rc Timer/Oscillator With Shutdown 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC1557YM5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 | Buy Now |
DISTI #
26AC2097
|
Newark | Sot-23 2.7V To 18V, "555" Rc Timer/Oscillator With Shutdown Rohs Compliant: Yes |Microchip MIC1557YM5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 | Buy Now |
DISTI #
576-1055-1-ND
|
DigiKey | IC OSC SINGLE TIMER 5MHZ SOT23-5 Min Qty: 1 Lead time: 7 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
14751 In Stock |
|
$1.0500 / $1.3800 | Buy Now |
DISTI #
MIC1557YM5-TR
|
Avnet Americas | Standard Timer Single 5-Pin SOT-23 T/R - Tape and Reel (Alt: MIC1557YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 27000 |
|
$1.0500 / $1.3800 | Buy Now |
DISTI #
41AH8527
|
Avnet Americas | Standard Timer Single 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 41AH8527) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 1 Days Container: Ammo Pack | 2839 Partner Stock |
|
$1.2000 / $1.4400 | Buy Now |
DISTI #
998-MIC1557YM5TR
|
Mouser Electronics | Timers & Support Products 2.7V to 18V, '555' RC Timer/Oscillator with Shutdown RoHS: Compliant | 4592 |
|
$1.0500 / $1.3800 | Buy Now |
DISTI #
V72:2272_07846848
|
Arrow Electronics | Standard Timer Single -40°C 85°C 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2212 Container: Cut Strips | Americas - 15 |
|
$0.9522 / $1.2969 | Buy Now |
DISTI #
MIC1557YM5-TR
|
Microchip Technology Inc | 2.7V to 18V, '555' RC Timer/Oscillator with Shutdown, Projected EOL: 2034-02-14 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8100 / $1.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC1557YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC1557YM5-TR
Microchip Technology Inc
SQUARE; PULSE; RECTANGULAR, 5MHz, TIMER, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks, 1 Day | |
Date Of Intro | 1997-01-01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT CAN ALSO OPERATE AT 15V NOMINAL | |
Analog IC - Other Type | SQUARE; PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.315 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC1557YM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC1557YM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC1557YM5 | SQUARE; PULSE; RECTANGULAR, 5MHz, TIMER, PDSO5 | Microchip Technology Inc | MIC1557YM5-TR vs MIC1557YM5 |
MIC1557BM5 | 1 Func, 5MHz, CMOS, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC1557YM5-TR vs MIC1557BM5 |