Part Details for MIC1555YD5 by Microchip Technology Inc
Overview of MIC1555YD5 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC1555YD5
MIC1555YD5 CAD Models
MIC1555YD5 Part Data Attributes
|
MIC1555YD5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC1555YD5
Microchip Technology Inc
TIMER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE AT 15V NOM | |
Analog IC - Other Type | SQUARE; PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for MIC1555YD5
This table gives cross-reference parts and alternative options found for MIC1555YD5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC1555YD5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC1555YMU | TIMER | Microchip Technology Inc | MIC1555YD5 vs MIC1555YMU |
MIC1557YM5 | SQUARE; PULSE; RECTANGULAR, 5MHz, TIMER, PDSO5 | Microchip Technology Inc | MIC1555YD5 vs MIC1557YM5 |
MIC1557BM5 | 1 Func, 5MHz, CMOS, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC1555YD5 vs MIC1557BM5 |
MIC1555YM5TX | IC,TIMER,CMOS,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC1555YD5 vs MIC1555YM5TX |
MIC1557YD5 | TIMER | Microchip Technology Inc | MIC1555YD5 vs MIC1557YD5 |
MIC1555BM5TX | IC,TIMER,CMOS,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC1555YD5 vs MIC1555BM5TX |
MIC1555YM5-TR | SQUARE; PULSE; RECTANGULAR, 5MHz, TIMER, PDSO5 | Microchip Technology Inc | MIC1555YD5 vs MIC1555YM5-TR |