MI0805L601R-10
Description: Ferrite Chip, 1 Function(s), 2A, 2 Pin(s)

Overview of MI0805L601R-10 by Laird, A DuPont Business

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MI0805L601R-10 by Laird, A DuPont Business

Part # Manufacturer Description Stock Price Buy
DISTI # 24AJ1257
Newark Ferrite Bead, 600 Ohm, 0805 Rohs Compliant: Yes |Laird MI0805L601R-10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 16150
  • 10 $0.4720
  • 25 $0.4140
  • 50 $0.3440
  • 100 $0.2880
  • 250 $0.2420
$0.2420 / $0.4720 Buy Now
DISTI # MI0805L601R-10-ND
DigiKey FERRITE BEAD 600 OHM 0805 1LN Min Qty: 20000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 20,000 $0.0735
$0.0735 Buy Now
DISTI # 000000000005520690
Sager Ferrite Beads 600 OHM 2.0A Min Qty: 10000 0
  • 10,000 $0.0816
  • 25,000 $0.0469
$0.0469 / $0.0816 Buy Now

CAD Models for MI0805L601R-10 by Laird, A DuPont Business
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MI0805L601R-10 by Laird, A DuPont Business

MI0805L601R-10
Laird, A DuPont Business
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LAIRD TECHNOLOGIES INC
Reach Compliance Code
unknown
DC Resistance-Max
0.1 Ω
Filter Type
FERRITE CHIP
Height
0.9 mm
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Impedance
750 OHM Ω
Packing Method
TR, 7 INCH
Rated Current
2 A
Width
1.25 mm
Want to compare parts?
  1. MI0805L601R-10
    Laird, A DuPont Business
    Ferrite Chip, 1 Function(s), 2A, 2 Pin(s)
    VS

Alternate Parts for MI0805L601R-10

This table gives cross-reference parts and alternative options found for MI0805L601R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI0805L601R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FB0805YTYH600R Data Line Filter, 2A SEI Stackpole Electronics Inc MI0805L601R-10 vs FB0805YTYH600R
MCP0805F601PT-T Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN AEM Inc MI0805L601R-10 vs MCP0805F601PT-T
ABPY00201209601Y00 Ferrite Chip, Chilisin Electronics Corp MI0805L601R-10 vs ABPY00201209601Y00
PBY201209T-471Y-N Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN Chilisin Electronics Corp MI0805L601R-10 vs PBY201209T-471Y-N
FB05YTYH601 Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0805, 2 PIN SEI Stackpole Electronics Inc MI0805L601R-10 vs FB05YTYH601
NCB-H0805A121TR200F Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN NIC Components Corp MI0805L601R-10 vs NCB-H0805A121TR200F
FBC0805-601P Ferrite Chip, VENKEL LTD MI0805L601R-10 vs FBC0805-601P
CB05YTYH301 Ferrite Bead Viking Tech Corp MI0805L601R-10 vs CB05YTYH301
PBY201209T-601Y-N Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN Chilisin Electronics Corp MI0805L601R-10 vs PBY201209T-601Y-N
ILHB0805RK601V Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN Vishay Intertechnologies MI0805L601R-10 vs ILHB0805RK601V
Part Number Description Manufacturer Compare
BBPY00321611601Y00 Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN Pulse Maglayers MI0805L601R-10 vs BBPY00321611601Y00
ABPY00321611601Y00 Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), Pulse Maglayers MI0805L601R-10 vs ABPY00321611601Y00
CBM201209Y501B Data Line Filter, 2A, Fenghua (HK) Electronics Ltd MI0805L601R-10 vs CBM201209Y501B
LSMGA322525T102NG Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1210, 2 PIN TAIYO YUDEN MI0805L601R-10 vs LSMGA322525T102NG
MCP0805F601PT-T Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN AEM Inc MI0805L601R-10 vs MCP0805F601PT-T
BBPY00201209601Y00 Data Line Filter, Pulse Maglayers MI0805L601R-10 vs BBPY00201209601Y00
MFBW1V2012-121-R Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), Eaton Corporation MI0805L601R-10 vs MFBW1V2012-121-R
ABPY00321611601Y00 Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), Pulse Electronics Corporation MI0805L601R-10 vs ABPY00321611601Y00
CB08YTYH102 Ferrite Bead Viking Tech Corp MI0805L601R-10 vs CB08YTYH102
BBPY00321611601Y00 Ferrite Chip, 2 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN Pulse Electronics Corporation MI0805L601R-10 vs BBPY00321611601Y00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MI0805L601R-10 by Laird, A DuPont Business.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MI0805L601R-10 by Laird, A DuPont Business

Select Manufacturer
Which Manufacturer of MI0805L601R-10 would you like to use for your alert(s)?
  • Please alert me when MI0805L601R-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MI0805L601R-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MI0805L601R-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MI0805L601R-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MI0805L601R-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MI0805L601R-10 by Laird, A DuPont Business

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: