Part Details for PBY201209T-471Y-N by Chilisin Electronics Corp
Overview of PBY201209T-471Y-N by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBY201209T-471Y-N
PBY201209T-471Y-N CAD Models
PBY201209T-471Y-N Part Data Attributes
|
PBY201209T-471Y-N
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
PBY201209T-471Y-N
Chilisin Electronics Corp
Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Width | 1.25 mm |
Alternate Parts for PBY201209T-471Y-N
This table gives cross-reference parts and alternative options found for PBY201209T-471Y-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBY201209T-471Y-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBH201209T-601Y-S | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Cal-Chip Electronics | PBY201209T-471Y-N vs FBH201209T-601Y-S |
PBY201209T-601Y-N | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | PBY201209T-471Y-N vs PBY201209T-601Y-N |
PBY201209T-601Y-S | Ferrite Chip, 1 Function(s), 2A, SMD | Chilisin Electronics Corp | PBY201209T-471Y-N vs PBY201209T-601Y-S |
FBC0805-471P | Ferrite Chip, | VENKEL LTD | PBY201209T-471Y-N vs FBC0805-471P |
NCB-H0805A151TR200F | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | NIC Components Corp | PBY201209T-471Y-N vs NCB-H0805A151TR200F |
MCP0805F601PT-T | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | AEM Inc | PBY201209T-471Y-N vs MCP0805F601PT-T |
ABPY00201209601Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Pulse Maglayers | PBY201209T-471Y-N vs ABPY00201209601Y00 |
ABPY00201209601Y00 | Ferrite Chip, | Chilisin Electronics Corp | PBY201209T-471Y-N vs ABPY00201209601Y00 |
ILHB0805RK601V | Data Line Filter, 1 FUNCTIONS, 2 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | PBY201209T-471Y-N vs ILHB0805RK601V |
PBY201209T-601Y-N | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Chilisin Electronics Corp | PBY201209T-471Y-N vs PBY201209T-601Y-N |