NCB-H0805A121TR200F
Description: Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN

Overview of NCB-H0805A121TR200F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NCB-H0805A121TR200F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NCB-H0805A121TR200
Avnet Americas Ferrite Bead, 0805 [2012 Metric], 120 Ohm, 2 A, 100 Milliohm, ± 25% - Tape and Reel (Alt: NCB-H0805A121TR200) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel 96000
  • 4,000 $0.0142
  • 8,000 $0.0138
  • 16,000 $0.0134
  • 24,000 $0.0131
  • 32,000 $0.0127
$0.0127 / $0.0142 Buy Now
Future Electronics NCB-H Series 0805 120 Ohm 2000 mA 0.1 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel 4000
Reel
  • 4,000 $0.0137
  • 12,000 $0.0134
  • 40,000 $0.0130
  • 80,000 $0.0128
  • 160,000 $0.0125
$0.0125 / $0.0137 Buy Now
DISTI # NCB-H0805A121TR200F
Avnet Abacus Ferrite Bead, 0805 [2012 Metric], 120 Ohm, 2 A, 100 Milliohm, � 25% - Tape and Reel (Alt: NCB-H0805A121TR200F) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S527800237028
Chip1Stop Ferrite Beads High Current Chip 120Ohm 25% 100MHz 2A 100mOhm DCR 0805 T/R RoHS: Compliant pbFree: Yes 4000
  • 4,000 $0.0232
$0.0232 Buy Now

CAD Models for NCB-H0805A121TR200F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCB-H0805A121TR200F by NIC Components Corp

NCB-H0805A121TR200F
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
20 Weeks
Case Code
0805
Construction
Chip Bead
DC Resistance-Max
0.1 Ω
Filter Type
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.9 mm
JESD-609 Code
e3
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Impedance
120 OHM Ω
Packing Method
TR, EMBOSSED, PLASTIC, 7 INCH
Rated Current
2 A
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
1.25 mm
Want to compare parts?
  1. NCB-H0805A121TR200F
    NIC Components Corp
    Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
    VS

Alternate Parts for NCB-H0805A121TR200F

This table gives cross-reference parts and alternative options found for NCB-H0805A121TR200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB-H0805A121TR200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCB-H0805A151TR200F Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN NIC Components Corp NCB-H0805A121TR200F vs NCB-H0805A151TR200F
FB05YTYH601 Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0805, 2 PIN SEI Stackpole Electronics Inc NCB-H0805A121TR200F vs FB05YTYH601
ABPY00201209601Y00 Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), Pulse Electronics Corporation NCB-H0805A121TR200F vs ABPY00201209601Y00
ILHB0805ER601V Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), Vishay Intertechnologies NCB-H0805A121TR200F vs ILHB0805ER601V
Part Number Description Manufacturer Compare
LLMGA322525T102NG Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1210, 2 PIN TAIYO YUDEN NCB-H0805A121TR200F vs LLMGA322525T102NG
BBPY00201209471Y00 Ferrite Chip, 2 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN Pulse Electronics Corporation NCB-H0805A121TR200F vs BBPY00201209471Y00
MFBW1V2012-151-R Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), Eaton Corporation NCB-H0805A121TR200F vs MFBW1V2012-151-R
LMMGA322525T102NG Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1210, 2 PIN TAIYO YUDEN NCB-H0805A121TR200F vs LMMGA322525T102NG
LSMGA322525T102NG Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1210, 2 PIN TAIYO YUDEN NCB-H0805A121TR200F vs LSMGA322525T102NG
BBHV00160808601Y00 Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN Pulse Electronics Corporation NCB-H0805A121TR200F vs BBHV00160808601Y00
BBHV00160808471Y00 Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN Pulse Electronics Corporation NCB-H0805A121TR200F vs BBHV00160808471Y00
ILHB0805ER601V Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), Vishay Intertechnologies NCB-H0805A121TR200F vs ILHB0805ER601V
MFBA2V2012-151-R Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN Eaton Corporation NCB-H0805A121TR200F vs MFBA2V2012-151-R
ABPY00321611601Y00 Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), Pulse Electronics Corporation NCB-H0805A121TR200F vs ABPY00321611601Y00

Related Parts for NCB-H0805A121TR200F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCB-H0805A121TR200F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCB-H0805A121TR200F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NCB-H0805A121TR200F would you like to use for your alert(s)?
  • Please alert me when NCB-H0805A121TR200F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCB-H0805A121TR200F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCB-H0805A121TR200F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCB-H0805A121TR200F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCB-H0805A121TR200F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCB-H0805A121TR200F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: