Part Details for MHF+2805S/883 by Crane Electronics
Overview of MHF+2805S/883 by Crane Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHF+2805S/883
MHF+2805S/883 CAD Models
MHF+2805S/883 Part Data Attributes
|
MHF+2805S/883
Crane Electronics
Buy Now
Datasheet
|
Compare Parts:
MHF+2805S/883
Crane Electronics
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, HERMETIC SEALED PACKAGE-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Package Description | DIP, DIP20,.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e4 | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.4 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | CURRENT; INPUT LOW VOLTAGE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Seated Height-Max | 8.38 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO |
Alternate Parts for MHF+2805S/883
This table gives cross-reference parts and alternative options found for MHF+2805S/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHF+2805S/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9213901HZA | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, FM-8 | Crane Electronics | MHF+2805S/883 vs 5962-9213901HZA |
5962-9213901HZC | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, FM-8 | Crane Electronics | MHF+2805S/883 vs 5962-9213901HZC |
5962-9213901HXX | 1-OUTPUT 12W DC-DC REG PWR SUPPLY MODULE | Interpoint | MHF+2805S/883 vs 5962-9213901HXX |
5962-9213901HZX | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, FM-8 | Crane Electronics | MHF+2805S/883 vs 5962-9213901HZX |