There are no models available for this part yet.
Overview of 5962-9213901HZA by Crane Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-9213901HZA by Crane Electronics
Part Data Attributes for 5962-9213901HZA by Crane Electronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CRANE ELECTRONICS INC
|
Package Description
|
DIP, DIP20,.8TB
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
16 V
|
Input Voltage-Nom
|
28 V
|
JESD-30 Code
|
R-XDMA-P8
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2.4 A
|
Output Voltage-Max
|
5.15 V
|
Output Voltage-Min
|
4.85 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.8TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38534 Class H
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
12 W
|
Trim/Adjustable Output
|
NO
|
Alternate Parts for 5962-9213901HZA
This table gives cross-reference parts and alternative options found for 5962-9213901HZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9213901HZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHF+2805S/883 | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, HERMETIC SEALED PACKAGE-8 | Crane Electronics | 5962-9213901HZA vs MHF+2805S/883 |
5962-9213901HZC | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, FM-8 | Crane Electronics | 5962-9213901HZA vs 5962-9213901HZC |
5962-9213901HXX | 1-OUTPUT 12W DC-DC REG PWR SUPPLY MODULE | Interpoint | 5962-9213901HZA vs 5962-9213901HXX |
5962-9213901HZX | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, FM-8 | Crane Electronics | 5962-9213901HZA vs 5962-9213901HZX |