Part Details for 5962-9210901HZX by Advanced Analog
Overview of 5962-9210901HZX by Advanced Analog
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9210901HZX
5962-9210901HZX CAD Models
5962-9210901HZX Part Data Attributes
|
5962-9210901HZX
Advanced Analog
Buy Now
|
Compare Parts:
5962-9210901HZX
Advanced Analog
DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED ANALOG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDFM-P | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO |
Alternate Parts for 5962-9210901HZX
This table gives cross-reference parts and alternative options found for 5962-9210901HZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9210901HZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9210901HZX | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, | Infineon Technologies AG | 5962-9210901HZX vs 5962-9210901HZX |
ATW2812DPBF | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, FM-10 | International Rectifier | 5962-9210901HZX vs ATW2812DPBF |
ATW2812D/ES | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, FM-10 | Infineon Technologies AG | 5962-9210901HZX vs ATW2812D/ES |
ATW2812D/ES | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid | Advanced Analog | 5962-9210901HZX vs ATW2812D/ES |
ATW2812D/HBPBF | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, FM-10 | International Rectifier | 5962-9210901HZX vs ATW2812D/HBPBF |
ATW2812D/CHPBF | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, FM-10 | International Rectifier | 5962-9210901HZX vs ATW2812D/CHPBF |
ATW2812D/ES | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, FM-10 | International Rectifier | 5962-9210901HZX vs ATW2812D/ES |
ATW2812D/HB | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, FM-10 | International Rectifier | 5962-9210901HZX vs ATW2812D/HB |
ATW2812D/HB | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid | Advanced Analog | 5962-9210901HZX vs ATW2812D/HB |