Memory
MH1M32CNXJ-6
Mitsubishi Electric
Description: Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72

Overview of MH1M32CNXJ-6 by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MH1M32CNXJ-6 by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MH1M32CNXJ-6 by Mitsubishi Electric

MH1M32CNXJ-6
Mitsubishi Electric
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
SIMM
Package Description
SIMM, SSIM72
Pin Count
72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width
16
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
33554432 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX32
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
20.32 mm
Self Refresh
NO
Standby Current-Max
0.002 A
Supply Current-Max
0.3 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. MH1M32CNXJ-6
    Mitsubishi Electric
    Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72
    VS

Alternate Parts for MH1M32CNXJ-6

This table gives cross-reference parts and alternative options found for MH1M32CNXJ-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH1M32CNXJ-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MA321CJ08TASN60 1MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 Motorola Mobility LLC MH1M32CNXJ-6 vs MA321CJ08TASN60
MA321CJ08TASN60 Fast Page DRAM Module, 1MX32, 60ns, MOS, SIMM-72 Motorola Semiconductor Products MH1M32CNXJ-6 vs MA321CJ08TASN60
TM124BBK32I-60 1MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 Texas Instruments MH1M32CNXJ-6 vs TM124BBK32I-60
MCM32B116S60 Fast Page DRAM Module, 1MX32, 60ns, MOS, SIMM-72 Motorola Semiconductor Products MH1M32CNXJ-6 vs MCM32B116S60
MH1M32DNXJ-6 Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Mitsubishi Electric MH1M32CNXJ-6 vs MH1M32DNXJ-6
KMM5321200BWG-6 Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Samsung Semiconductor MH1M32CNXJ-6 vs KMM5321200BWG-6
KMM5321200C2W-6 Fast Page DRAM Module, 1MX32, 60ns, CMOS, DIMM-72 Samsung Semiconductor MH1M32CNXJ-6 vs KMM5321200C2W-6
MCM32B116SG60 1MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 Motorola Mobility LLC MH1M32CNXJ-6 vs MCM32B116SG60
MH1M32DXJ-6 Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Mitsubishi Electric MH1M32CNXJ-6 vs MH1M32DXJ-6
KMM5321200AW-6 Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Samsung Semiconductor MH1M32CNXJ-6 vs KMM5321200AW-6
Part Number Description Manufacturer Compare
MSC23S132B-60DS8 Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd MH1M32CNXJ-6 vs MSC23S132B-60DS8
GMM7321000ANSG-60 Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 LG Semicon Co Ltd MH1M32CNXJ-6 vs GMM7321000ANSG-60
MSC23S132BL-60DS8 Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd MH1M32CNXJ-6 vs MSC23S132BL-60DS8
VM13218160BJSA-6 Fast Page DRAM Module, 1MX32, 60ns, MOS, SIMM-72 Vanguard International Semiconductor Corporation MH1M32CNXJ-6 vs VM13218160BJSA-6
STI321000-60GI Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Simple Tech Inc MH1M32CNXJ-6 vs STI321000-60GI
VM13218160BTSA-6 Fast Page DRAM Module, 1MX32, 60ns, MOS, SIMM-72 Vanguard International Semiconductor Corporation MH1M32CNXJ-6 vs VM13218160BTSA-6
HB56A132BU-6CL Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIP-72 Hitachi Ltd MH1M32CNXJ-6 vs HB56A132BU-6CL
MB85341A-60PJPB 1MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 FUJITSU Limited MH1M32CNXJ-6 vs MB85341A-60PJPB
STI321000A-60TH Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Simple Tech Inc MH1M32CNXJ-6 vs STI321000A-60TH
KMM5321000AWG-6 Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Samsung Semiconductor MH1M32CNXJ-6 vs KMM5321000AWG-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MH1M32CNXJ-6 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MH1M32CNXJ-6 by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of MH1M32CNXJ-6 would you like to use for your alert(s)?
  • Please alert me when MH1M32CNXJ-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MH1M32CNXJ-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MH1M32CNXJ-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MH1M32CNXJ-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MH1M32CNXJ-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MH1M32CNXJ-6 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: