STI321000A-60TH
Simple Tech Inc
Description: Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72

Overview of STI321000A-60TH by Simple Tech Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for STI321000A-60TH by Simple Tech Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STI321000A-60TH by Simple Tech Inc

STI321000A-60TH
Simple Tech Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMPLE TECH INC
Package Description
SIMM-72
Reach Compliance Code
unknown
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width
16
JESD-30 Code
R-XSMA-N72
Memory Density
33554432 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX32
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
SINGLE
Want to compare parts?
  1. STI321000A-60TH
    Simple Tech Inc
    Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72
    VS

Alternate Parts for STI321000A-60TH

This table gives cross-reference parts and alternative options found for STI321000A-60TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI321000A-60TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSC23S132B-60DS8 Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd STI321000A-60TH vs MSC23S132B-60DS8
GMM7321000ANSG-60 Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 LG Semicon Co Ltd STI321000A-60TH vs GMM7321000ANSG-60
MSC23S132BL-60DS8 Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd STI321000A-60TH vs MSC23S132BL-60DS8
VM13218160BJSA-6 Fast Page DRAM Module, 1MX32, 60ns, MOS, SIMM-72 Vanguard International Semiconductor Corporation STI321000A-60TH vs VM13218160BJSA-6
STI321000-60GI Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Simple Tech Inc STI321000A-60TH vs STI321000-60GI
VM13218160BTSA-6 Fast Page DRAM Module, 1MX32, 60ns, MOS, SIMM-72 Vanguard International Semiconductor Corporation STI321000A-60TH vs VM13218160BTSA-6
HB56A132BU-6CL Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIP-72 Hitachi Ltd STI321000A-60TH vs HB56A132BU-6CL
MB85341A-60PJPB 1MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 FUJITSU Limited STI321000A-60TH vs MB85341A-60PJPB
KMM5321000AWG-6 Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Samsung Semiconductor STI321000A-60TH vs KMM5321000AWG-6
MSC23S132CL-60BS8 Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd STI321000A-60TH vs MSC23S132CL-60BS8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STI321000A-60TH by Simple Tech Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STI321000A-60TH by Simple Tech Inc

Select Manufacturer
Which Manufacturer of STI321000A-60TH would you like to use for your alert(s)?
  • Please alert me when STI321000A-60TH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STI321000A-60TH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STI321000A-60TH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STI321000A-60TH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STI321000A-60TH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STI321000A-60TH by Simple Tech Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: