Part Details for MA321CJ08TASN60 by Motorola Mobility LLC
Overview of MA321CJ08TASN60 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA321CJ08TASN60
MA321CJ08TASN60 CAD Models
MA321CJ08TASN60 Part Data Attributes
|
MA321CJ08TASN60
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MA321CJ08TASN60
Motorola Mobility LLC
1MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MA321CJ08TASN60
This table gives cross-reference parts and alternative options found for MA321CJ08TASN60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA321CJ08TASN60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA321CJ08TASN60 | Fast Page DRAM Module, 1MX32, 60ns, MOS, SIMM-72 | Motorola Semiconductor Products | MA321CJ08TASN60 vs MA321CJ08TASN60 |
TM124BBK32I-60 | 1MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 | Texas Instruments | MA321CJ08TASN60 vs TM124BBK32I-60 |
MCM32B116S60 | Fast Page DRAM Module, 1MX32, 60ns, MOS, SIMM-72 | Motorola Semiconductor Products | MA321CJ08TASN60 vs MCM32B116S60 |
MH1M32DNXJ-6 | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Mitsubishi Electric | MA321CJ08TASN60 vs MH1M32DNXJ-6 |
KMM5321200BWG-6 | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | MA321CJ08TASN60 vs KMM5321200BWG-6 |
KMM5321200C2W-6 | Fast Page DRAM Module, 1MX32, 60ns, CMOS, DIMM-72 | Samsung Semiconductor | MA321CJ08TASN60 vs KMM5321200C2W-6 |
MCM32B116SG60 | 1MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | MA321CJ08TASN60 vs MCM32B116SG60 |
MH1M32DXJ-6 | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Mitsubishi Electric | MA321CJ08TASN60 vs MH1M32DXJ-6 |
KMM5321200AW-6 | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | MA321CJ08TASN60 vs KMM5321200AW-6 |
MCM32116S60 | 1MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | MA321CJ08TASN60 vs MCM32116S60 |