There are no models available for this part yet.
Overview of MGA-412P8-TR1G by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC2808ADTR-1G4 | Texas Instruments | Low-Power Current-Mode Push-Pull PWM 8-SOIC -40 to 85 | |
UCC2809PTR-1G4 | Texas Instruments | Economy Primary Side Controller 8-VSSOP -40 to 85 | |
UCC3813DTR-1G4 | Texas Instruments | Low Power Economy BiCMOS Current Mode PWM 8-SOIC 0 to 70 |
CAD Models for MGA-412P8-TR1G by Broadcom Limited
Part Data Attributes for MGA-412P8-TR1G by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
SOLCC8,.08,20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Avago Technologies
|
Construction
|
COMPONENT
|
Gain
|
23 dB
|
Input Power-Max (CW)
|
10 dBm
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Frequency-Max
|
3000 MHz
|
Operating Frequency-Min
|
1700 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOLCC8,.08,20
|
Power Supplies
|
3.3 V
|
RF/Microwave Device Type
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max
|
55 mA
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for MGA-412P8-TR1G
This table gives cross-reference parts and alternative options found for MGA-412P8-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-412P8-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-412P8-BLKG | 1700MHz - 3000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2 X 2 MM, 0.75 MM HEIGHT, LEADLESS, MINIATURE, PLASTIC, DFP-N, LCC-8 | Avago Technologies | MGA-412P8-TR1G vs MGA-412P8-BLKG |
SGL0622ZSR | Wide Band Low Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | MGA-412P8-TR1G vs SGL0622ZSR |
SGL0622ZSQ | Wide Band Low Power Amplifier, 1 Func, BIPolar, | Qorvo | MGA-412P8-TR1G vs SGL0622ZSQ |
SGL0622Z | Wide Band Low Power Amplifier, 5MHz Min, 4000MHz Max, 2 X 2 MM, GREEN, MINIATURE, QFN-8 | Qorvo | MGA-412P8-TR1G vs SGL0622Z |
SGL-0622Z | 5MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 2 X 2 MM, GREEN, MINIATURE, QFN-8 | Qorvo | MGA-412P8-TR1G vs SGL-0622Z |
SGL0622ZSQ | Wide Band Low Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | MGA-412P8-TR1G vs SGL0622ZSQ |
Related Parts for MGA-412P8-TR1G
-
MGA-412P8-BLKGRF/Microwave Amplifiers
-
STM32L431CBY7TRMicrocontrollers
-
SI7454DDP-T1-GE3Power Field-Effect Transistors
-
10AX032H2F35E2SGField Programmable Gate Arrays
-
ADS1220IPWRAnalog to Digital Converters
-
DS26LV31TMXLine Driver or Receivers
-
ATS06SS-GCBHeaders and Edge Type Connectors
-
MGFW304805-RPower Supply Modules
-
XPL2010-472MLBFixed Inductors