Part Details for SGL0622ZSQ by RF Micro Devices Inc
Overview of SGL0622ZSQ by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SGL0622ZSQ
SGL0622ZSQ CAD Models
SGL0622ZSQ Part Data Attributes
|
SGL0622ZSQ
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SGL0622ZSQ
RF Micro Devices Inc
Wide Band Low Power Amplifier, 1 Func, BIPolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | SOLCC8,.08,20 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.08,20 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 12.5 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for SGL0622ZSQ
This table gives cross-reference parts and alternative options found for SGL0622ZSQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGL0622ZSQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-412P8-BLKG | Wide Band Medium Power Amplifier, 1700MHz Min, 3000MHz Max, 1 Func, GAAS, 2 X 2 MM, 0.75 MM HEIGHT, LEADLESS, MINIATURE, PLASTIC, DFP-N, LCC-8 | Broadcom Limited | SGL0622ZSQ vs MGA-412P8-BLKG |
MGA-412P8-BLKG | 1700MHz - 3000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2 X 2 MM, 0.75 MM HEIGHT, LEADLESS, MINIATURE, PLASTIC, DFP-N, LCC-8 | Avago Technologies | SGL0622ZSQ vs MGA-412P8-BLKG |
SGL0622ZSR | Wide Band Low Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | SGL0622ZSQ vs SGL0622ZSR |
SGL0622Z | Wide Band Low Power Amplifier, 5MHz Min, 4000MHz Max, 2 X 2 MM, GREEN, MINIATURE, QFN-8 | Qorvo | SGL0622ZSQ vs SGL0622Z |