-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 5MHz Min, 4000MHz Max, 2 X 2 MM, GREEN, MINIATURE, QFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-SGL0622ZCT-ND
|
DigiKey | 5-4000 MHZ SIGE HBT MMIC LNA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2526 In Stock |
|
$0.6625 / $2.0400 | Buy Now |
DISTI #
772-SGL0622Z
|
Mouser Electronics | RF Amplifier 5MHZ-4000MHz -40C to 85C RoHS: Compliant | 16100 |
|
$0.6630 / $2.0400 | Buy Now |
DISTI #
SGL0622Z
|
Avnet Asia | RF Amp Chip Single GP 4GHz 3.6V 8-Pin QFN T/R (Alt: SGL0622Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SGL0622Z
|
Avnet Silica | RF Amp Chip Single GP 4GHz 3.6V 8-Pin QFN T/R (Alt: SGL0622Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DFN-8-EP(2x2) RF Amplifiers ROHS | 1067 |
|
$0.6357 / $1.1679 | Buy Now |
|
LCSC | DFN-8-EP(2x2) RF Amplifiers ROHS | 854 |
|
$0.6622 / $1.2166 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SGL0622Z
Qorvo
Buy Now
Datasheet
|
Compare Parts:
SGL0622Z
Qorvo
Wide Band Low Power Amplifier, 5MHz Min, 4000MHz Max, 2 X 2 MM, GREEN, MINIATURE, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 25 dB | |
Input Power-Max (CW) | 25 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.08,20 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 10.5 mA | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 10 |
This table gives cross-reference parts and alternative options found for SGL0622Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGL0622Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGL-0622Z | 5MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 2 X 2 MM, GREEN, MINIATURE, QFN-8 | Qorvo | SGL0622Z vs SGL-0622Z |