Part Details for MFM864V-25 by Mosaic Semiconductor Inc
Overview of MFM864V-25 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFM864V-25
MFM864V-25 CAD Models
MFM864V-25 Part Data Attributes
|
MFM864V-25
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MFM864V-25
Mosaic Semiconductor Inc
Flash, 64KX8, 250ns, CDIP32, 0.100 INCH, CERAMIC, VIL-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | 0.100 INCH, CERAMIC, VIL-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | BLOCK ERASE; BULK ERASE | |
JESD-30 Code | R-CDIP-T32 | |
Length | 40.64 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 2.54 mm |
Alternate Parts for MFM864V-25
This table gives cross-reference parts and alternative options found for MFM864V-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFM864V-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFM864VI-25 | Flash, 64KX8, 250ns, CDIP32, 0.100 INCH, CERAMIC, VIL-32 | Mosaic Semiconductor Inc | MFM864V-25 vs MFM864VI-25 |
DE47F512-250 | Flash, 64KX8, 250ns, CDIP32, | LSI Corporation | MFM864V-25 vs DE47F512-250 |
DM48F512-250/B | Flash, 64KX8, 250ns, CDIP32, | LSI Corporation | MFM864V-25 vs DM48F512-250/B |
PQ47F512-250 | Flash, 64KX8, 250ns, PDIP32, | LSI Corporation | MFM864V-25 vs PQ47F512-250 |
DE48F512-250 | Flash, 64KX8, 250ns, CDIP32, | LSI Corporation | MFM864V-25 vs DE48F512-250 |
DQ48F512-250 | Flash, 64KX8, 250ns, CDIP32, | LSI Corporation | MFM864V-25 vs DQ48F512-250 |