Part Details for M28F512B by STMicroelectronics
Overview of M28F512B by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M28F512B
M28F512B CAD Models
M28F512B Part Data Attributes
|
M28F512B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28F512B
STMicroelectronics
64KX8 FLASH 12V PROM, 120ns, PDIP32, PLASTIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDIP-T32 | |
Length | 41.91 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for M28F512B
This table gives cross-reference parts and alternative options found for M28F512B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F512B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F512-12C4NQ4 | IC 64K X 8 FLASH 12V PROM, 120 ns, PDIP32, Programmable ROM | Texas Instruments | M28F512B vs TMS28F512-12C4NQ4 |
TMS28F512-12C3NE4 | 64KX8 FLASH 12V PROM, 120ns, PDIP32 | Texas Instruments | M28F512B vs TMS28F512-12C3NE4 |
CAT28F512L12 | 64KX8 FLASH 12V PROM, 120ns, PDIP32, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-32 | onsemi | M28F512B vs CAT28F512L12 |
28F512N | Flash, 64KX8, 120ns, PDIP32, | YAGEO Corporation | M28F512B vs 28F512N |
TMS28F512-12C4NQ | 64KX8 FLASH 12V PROM, 120ns, PDIP32 | Texas Instruments | M28F512B vs TMS28F512-12C4NQ |
TMS28F512A-12C3NL4 | 64KX8 FLASH 12V PROM, 120ns, PDIP32 | Texas Instruments | M28F512B vs TMS28F512A-12C3NL4 |
TMS28F512-12C2NE4 | 64KX8 FLASH 12V PROM, 120ns, PDIP32 | Texas Instruments | M28F512B vs TMS28F512-12C2NE4 |
TMS28F512-12C4NE | 64KX8 FLASH 12V PROM, 120ns, PDIP32 | Texas Instruments | M28F512B vs TMS28F512-12C4NE |
CAT28F512LI12 | 64KX8 FLASH 12V PROM, 120ns, PDIP32, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-32 | onsemi | M28F512B vs CAT28F512LI12 |
TMS28F512A-12C4NL | 64KX8 FLASH 12V PROM, 120ns, PDIP32 | Texas Instruments | M28F512B vs TMS28F512A-12C4NL |