Filter Your Search
1 - 3 of 3 results
![]() |
MFM864V-25
Mosaic Semiconductor Inc
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | FLASH | BLOCK ERASE; BULK ERASE | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-CDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.7 mm | 40.64 mm | 2.54 mm | MOSAIC SEMICONDUCTOR INC | DIP | 0.100 INCH, CERAMIC, VIL-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
MFM864V25
Hybrid Memory Products Ltd
|
Check for Price | Contact Manufacturer | HYBRID MEMORY PRODUCTS LTD | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MFM864V-25
APTA Group Inc
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 512 | 64KX8 | 5 V | 250 ns | FLASH | NO | NO | 1000 Write/Erase Cycles | 128 | 64000 | 65.536 k | PARALLEL | 100 µA | 60 µA | CMOS | COMMERCIAL | NO | NOR TYPE | R-XDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC | DIP | DIP32,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | APTA GROUP INC | DIP, DIP32,.1 | unknown | EAR99 | 8542.32.00.51 |