MF3060C-E3/4W
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN

Overview of MF3060C-E3/4W by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for MF3060C-E3/4W by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1000
RFQ

CAD Models for MF3060C-E3/4W by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF3060C-E3/4W by Vishay Intertechnologies

MF3060C-E3/4W
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN
Reach Compliance Code
compliant
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.62 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
160 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. MF3060C-E3/4W
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN
    VS

Alternate Parts for MF3060C-E3/4W

This table gives cross-reference parts and alternative options found for MF3060C-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF3060C-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STPS15SM80CFP 80V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220FP, 3 PIN STMicroelectronics MF3060C-E3/4W vs STPS15SM80CFP
MUR3060CT Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 Suzhou Good-Ark Electronics Co Ltd MF3060C-E3/4W vs MUR3060CT
PJ16C100CI Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Promax-Johnton Electronic Corporation MF3060C-E3/4W vs PJ16C100CI
VF20200G-E3/4W DIODE 10 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode Vishay Semiconductors MF3060C-E3/4W vs VF20200G-E3/4W
RURP4120CC Rectifier Diode, Avalanche, 1 Phase, 2 Element, 4A, 1200V V(RRM), Silicon, TO-220AB, Fairchild Semiconductor Corporation MF3060C-E3/4W vs RURP4120CC
STTH1302CFP High Efficiency Fast Recovery Diode STMicroelectronics MF3060C-E3/4W vs STTH1302CFP
PST1600B Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-4 Diotec Semiconductor AG MF3060C-E3/4W vs PST1600B
STPS20SM100ST 100 V , 20 A 3-lead single Low Leakage Power Schottky Rectifier STMicroelectronics MF3060C-E3/4W vs STPS20SM100ST
SF165D Rectifier Diode, 1 Phase, 2 Element, 16A, 300V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN Rectron Semiconductor MF3060C-E3/4W vs SF165D
MUR1040CT Rectifier Diode, 1 Phase, 2 Element, 5A, 400V V(RRM), Silicon, TO-220AB, Suzhou Good-Ark Electronics Co Ltd MF3060C-E3/4W vs MUR1040CT
Part Number Description Manufacturer Compare
SF1005GD Rectifier Diode, 10A, 300V V(RRM), Taiwan Semiconductor MF3060C-E3/4W vs SF1005GD
RB015T-40 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, TO-220FD, 3 PIN ROHM Semiconductor MF3060C-E3/4W vs RB015T-40
MUR1605CTR 8A, 50V, SILICON, RECTIFIER DIODE, TO-220AB Motorola Mobility LLC MF3060C-E3/4W vs MUR1605CTR
STTH1302CFP High Efficiency Fast Recovery Diode STMicroelectronics MF3060C-E3/4W vs STTH1302CFP
STPS20SM100SFP Power Schottky Rectifier STMicroelectronics MF3060C-E3/4W vs STPS20SM100SFP
SBR30U30CT Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated MF3060C-E3/4W vs SBR30U30CT
SBR4040CT-G Rectifier Diode, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated MF3060C-E3/4W vs SBR4040CT-G
R0503D-02 Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, TO-220FP, 3 PIN ROHM Semiconductor MF3060C-E3/4W vs R0503D-02
SB60-05H Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 50V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN SANYO Electric Co Ltd MF3060C-E3/4W vs SB60-05H
STPS15M80CT Power Schottky rectifier STMicroelectronics MF3060C-E3/4W vs STPS15M80CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF3060C-E3/4W by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF3060C-E3/4W by Vishay Intertechnologies

  • Please alert me when MF3060C-E3/4W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF3060C-E3/4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF3060C-E3/4W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF3060C-E3/4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF3060C-E3/4W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF3060C-E3/4W by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: