Part Details for MDD2E184M by Hitachi Ltd
Overview of MDD2E184M by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for MDD2E184M
MDD2E184M CAD Models
MDD2E184M Part Data Attributes
|
MDD2E184M
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDD2E184M
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDD2E184M
This table gives cross-reference parts and alternative options found for MDD2E184M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDD2E184M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TM2ERB184MAF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDD2E184M vs 6TM2ERB184MAF |
PM14B0.1820250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDD2E184M vs PM14B0.1820250 |
MDDSA2E184M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | MDD2E184M vs MDDSA2E184M |
X620.18-20-250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | MDD2E184M vs X620.18-20-250 |
PM52B0.1820250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDD2E184M vs PM52B0.1820250 |
PM14C0.1820250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDD2E184M vs PM14C0.1820250 |
6TM2ERB184MRN | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDD2E184M vs 6TM2ERB184MRN |
ECQE2184MB6 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MDD2E184M vs ECQE2184MB6 |
250MMW184MEF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MDD2E184M vs 250MMW184MEF |
PM15B0.1820250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDD2E184M vs PM15B0.1820250 |