PM14C0.1820250
EXXELIA Group
Description: Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED

Overview of PM14C0.1820250 by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Smart Cities Healthcare

CAD Models for PM14C0.1820250 by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PM14C0.1820250 by EXXELIA Group

PM14C0.1820250
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
compliant
Capacitance
0.18 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. PM14C0.1820250
    EXXELIA Group
    Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for PM14C0.1820250

This table gives cross-reference parts and alternative options found for PM14C0.1820250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM14C0.1820250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6TM2ERB184MAF CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics PM14C0.1820250 vs 6TM2ERB184MAF
PM14B0.1820250 Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED EXXELIA Group PM14C0.1820250 vs PM14B0.1820250
MDDSA2E184M CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Chemical Co America Ltd PM14C0.1820250 vs MDDSA2E184M
X620.18-20-250 Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED ASC Capacitors PM14C0.1820250 vs X620.18-20-250
PM52B0.1820250 Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED EXXELIA Group PM14C0.1820250 vs PM52B0.1820250
6TM2ERB184MRN CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics PM14C0.1820250 vs 6TM2ERB184MRN
ECQE2184MB6 Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components PM14C0.1820250 vs ECQE2184MB6
250MMW184MEF CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation PM14C0.1820250 vs 250MMW184MEF
PM15B0.1820250 Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED EXXELIA Group PM14C0.1820250 vs PM15B0.1820250
X678.18-20-250 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED ASC Capacitors PM14C0.1820250 vs X678.18-20-250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM14C0.1820250 by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM14C0.1820250 by EXXELIA Group

Select Manufacturer
Which Manufacturer of PM14C0.1820250 would you like to use for your alert(s)?
  • Please alert me when PM14C0.1820250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM14C0.1820250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM14C0.1820250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM14C0.1820250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM14C0.1820250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM14C0.1820250 by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: