Part Details for 6TM2ERB184MAF by Samwha Electronics
Overview of 6TM2ERB184MAF by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TM2ERB184MAF
6TM2ERB184MAF CAD Models
6TM2ERB184MAF Part Data Attributes
|
6TM2ERB184MAF
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TM2ERB184MAF
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TM2ERB184MAF
This table gives cross-reference parts and alternative options found for 6TM2ERB184MAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TM2ERB184MAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM14B0.1820250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6TM2ERB184MAF vs PM14B0.1820250 |
MDDSA2E184M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | 6TM2ERB184MAF vs MDDSA2E184M |
X620.18-20-250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 6TM2ERB184MAF vs X620.18-20-250 |
PM52B0.1820250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6TM2ERB184MAF vs PM52B0.1820250 |
PM14C0.1820250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6TM2ERB184MAF vs PM14C0.1820250 |
6TM2ERB184MRN | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TM2ERB184MAF vs 6TM2ERB184MRN |
ECQE2184MB6 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6TM2ERB184MAF vs ECQE2184MB6 |
250MMW184MEF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6TM2ERB184MAF vs 250MMW184MEF |
PM15B0.1820250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6TM2ERB184MAF vs PM15B0.1820250 |
X678.18-20-250 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | 6TM2ERB184MAF vs X678.18-20-250 |