MD82C37A
Description: DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40

Overview of MD82C37A by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
MD82C37A/B Renesas Electronics Corporation CMOS High Performance Programmable DMA Controller

CAD Models for MD82C37A by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MD82C37A by Harris Semiconductor

MD82C37A
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Address Bus Width
8
Bus Compatibility
80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800
Clock Frequency-Max
8 MHz
External Data Bus Width
8
JESD-30 Code
R-CDIP-T40
Number of DMA Channels
4
Number of Terminals
40
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
DMA CONTROLLER
Want to compare parts?
  1. MD82C37A
    Harris Semiconductor
    DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40
    VS

Alternate Parts for MD82C37A

This table gives cross-reference parts and alternative options found for MD82C37A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD82C37A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MD82C37A 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CDIP40 Intersil Corporation MD82C37A vs MD82C37A
KS82C37A-8CP DMA Controller, 4 Channel(s), 8MHz, CMOS, PDIP40, PLASTIC, DIP-40 Samsung Semiconductor MD82C37A vs KS82C37A-8CP
ID82C37A 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CDIP40 Intersil Corporation MD82C37A vs ID82C37A
CA82C37A-8IP DMA Controller, 4 Channel(s), 8MHz, CMOS, PDIP40, PLASTIC, DIP-40 Tundra Semiconductor Corp MD82C37A vs CA82C37A-8IP
TMP82C37BP-8 IC 4 CHANNEL(S), 8 MHz, DMA CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, DMA Controller Toshiba America Electronic Components MD82C37A vs TMP82C37BP-8
ID82C37A DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 Harris Semiconductor MD82C37A vs ID82C37A
CD82C37A DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 Harris Semiconductor MD82C37A vs CD82C37A
5962-9054302MQA 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CDIP40, CERDIP-40 Intersil Corporation MD82C37A vs 5962-9054302MQA
CD82C37A 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CDIP40, CERAMIC, DIP-40 Intersil Corporation MD82C37A vs CD82C37A
MD82C37A/B 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CDIP40, CERAMIC, DIP-40 Intersil Corporation MD82C37A vs MD82C37A/B
Part Number Description Manufacturer Compare
CA82C37A-10IP DMA Controller, 4 Channel(s), 10MHz, CMOS, PDIP40, PLASTIC, DIP-40 Tundra Semiconductor Corp MD82C37A vs CA82C37A-10IP
CA82C37A-5IN DMA Controller, 4 Channel(s), 5MHz, CMOS, PQCC44, PLASTIC, LCC-44 Tundra Semiconductor Corp MD82C37A vs CA82C37A-5IN
CA82C37A-5IN DMA Controller, 4 Channel(s), 5MHz, CMOS, PQCC44 Integrated Device Technology Inc MD82C37A vs CA82C37A-5IN
ID82C37A 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CDIP40 Intersil Corporation MD82C37A vs ID82C37A
HD68A44P DMA Controller, 4 Channel(s), 1.5MHz, NMOS, PDIP40, PLASTIC, DIP-40 Hitachi Ltd MD82C37A vs HD68A44P
CP82C237 4 CHANNEL(S), 8MHz, DMA CONTROLLER, PDIP40 Intersil Corporation MD82C37A vs CP82C237
LH0083A DMA Controller, 4MHz, NMOS, PDIP40, 13.20 X 52 MM, DIP-40 Sharp Corp MD82C37A vs LH0083A
CA82C37A-10IP DMA Controller, 4 Channel(s), 10MHz, CMOS, PDIP40 Integrated Device Technology Inc MD82C37A vs CA82C37A-10IP
MC68A44CL DMA Controller, 4 Channel(s), 1.5MHz, NMOS, CDIP40, 715-05 Motorola Semiconductor Products MD82C37A vs MC68A44CL
5962-9054302MQA 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CDIP40, CERDIP-40 Intersil Corporation MD82C37A vs 5962-9054302MQA

Related Parts for MD82C37A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MD82C37A by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MD82C37A by Harris Semiconductor

  • Please alert me when MD82C37A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MD82C37A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MD82C37A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MD82C37A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MD82C37A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MD82C37A by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: