Part Details for MD649 by Microsemi Corporation
Overview of MD649 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for MD649
MD649 CAD Models
MD649 Part Data Attributes:
|
MD649
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MD649
Microsemi Corporation
Rectifier Diode, 1 Element, 0.2A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-XUUC-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MD649
This table gives cross-reference parts and alternative options found for MD649. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD649, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA721TX | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | MD649 vs MA721TX |
BAS19TR | Rectifier Diode, 1 Element, 0.2A, Silicon | Allegro MicroSystems LLC | MD649 vs BAS19TR |
MA721H | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | MD649 vs MA721H |
MA115TX | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | MD649 vs MA115TX |
MA291H | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | MD649 vs MA291H |
RB520S30YL | RB520S30 - 200 mA low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | MD649 vs RB520S30YL |
BAS21TR | Rectifier Diode, 1 Element, 0.2A, Silicon | Allegro MicroSystems LLC | MD649 vs BAS21TR |
SCS400S-C | Rectifier Diode, 1 Element, 0.2A, Silicon, HALOGEN AND LEAD FREE, EMD2, 2 PIN | Secos Corporation | MD649 vs SCS400S-C |
72-0914 | Rectifier Diode, 1 Element, 0.2A, Silicon | Minireel Components | MD649 vs 72-0914 |
52-0020 | Rectifier Diode, 1 Element, 0.2A, Silicon | Minireel Components | MD649 vs 52-0020 |