Part Details for MCU08050D7231CP100 by Vishay Intertechnologies
Overview of MCU08050D7231CP100 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCU08050D7231CP100
MCU08050D7231CP100 CAD Models
MCU08050D7231CP100 Part Data Attributes
|
MCU08050D7231CP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU08050D7231CP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 150V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 7230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for MCU08050D7231CP100
This table gives cross-reference parts and alternative options found for MCU08050D7231CP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050D7231CP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239062157232L | Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU08050D7231CP100 vs 239062157232L |
9T08052A7231CAPF3 | Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU08050D7231CP100 vs 9T08052A7231CAPF3 |
MCU0805-250.25%PW7K23 | Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCU08050D7231CP100 vs MCU0805-250.25%PW7K23 |
239064157232L | Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU08050D7231CP100 vs 239064157232L |
RT0805CRD077K23L | Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU08050D7231CP100 vs RT0805CRD077K23L |
239060157232L | Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU08050D7231CP100 vs 239060157232L |
9T08052A7231CAPFT | Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU08050D7231CP100 vs 9T08052A7231CAPFT |
9T08052A7231CAPF4 | Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU08050D7231CP100 vs 9T08052A7231CAPF4 |
RT0805CRD107K23L | Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU08050D7231CP100 vs RT0805CRD107K23L |
RT0805CRD137K23L | Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU08050D7231CP100 vs RT0805CRD137K23L |