Part Details for RT0805CRD137K23L by YAGEO Corporation
Overview of RT0805CRD137K23L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805CRD137K23L
RT0805CRD137K23L CAD Models
RT0805CRD137K23L Part Data Attributes
|
RT0805CRD137K23L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805CRD137K23L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 155 °C | |
Resistance | 7230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RT0805CRD137K23L
This table gives cross-reference parts and alternative options found for RT0805CRD137K23L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805CRD137K23L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060157232L | Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805CRD137K23L vs 239060157232L |
MCU08050D7231CP100 | Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RT0805CRD137K23L vs MCU08050D7231CP100 |
239064157232L | Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805CRD137K23L vs 239064157232L |
9T08052A7231CAPF3 | Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805CRD137K23L vs 9T08052A7231CAPF3 |
239062157232L | Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805CRD137K23L vs 239062157232L |
RT0805CRD077K23L | Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805CRD137K23L vs RT0805CRD077K23L |
9T08052A7231CAPF4 | Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805CRD137K23L vs 9T08052A7231CAPF4 |
9T08052A7231CAPFT | Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805CRD137K23L vs 9T08052A7231CAPFT |