Part Details for MCU0805-250.25%PW7K23 by Vishay Intertechnologies
Overview of MCU0805-250.25%PW7K23 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCU0805-250.25%PW7K23
MCU0805-250.25%PW7K23 CAD Models
MCU0805-250.25%PW7K23 Part Data Attributes
|
MCU0805-250.25%PW7K23
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU0805-250.25%PW7K23
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 150 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 7230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for MCU0805-250.25%PW7K23
This table gives cross-reference parts and alternative options found for MCU0805-250.25%PW7K23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU0805-250.25%PW7K23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060157232L | Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU0805-250.25%PW7K23 vs 239060157232L |
MCU08050D7231CP100 | Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU0805-250.25%PW7K23 vs MCU08050D7231CP100 |
239064157232L | Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU0805-250.25%PW7K23 vs 239064157232L |
9T08052A7231CAPF3 | Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU0805-250.25%PW7K23 vs 9T08052A7231CAPF3 |
239062157232L | Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU0805-250.25%PW7K23 vs 239062157232L |
RT0805CRD077K23L | Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU0805-250.25%PW7K23 vs RT0805CRD077K23L |
9T08052A7231CAPF4 | Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU0805-250.25%PW7K23 vs 9T08052A7231CAPF4 |
9T08052A7231CAPFT | Fixed Resistor, Thin Film, 0.125W, 7230ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU0805-250.25%PW7K23 vs 9T08052A7231CAPFT |