Part Details for MCRLJ165SC7105MTNA01 by TAIYO YUDEN
Overview of MCRLJ165SC7105MTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRLJ165SC7105MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCRLJ165SC7105MTNA01TR-ND
|
DigiKey | CAP CER 1UF 6.3V X7S 0306 Min Qty: 4000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0717 | Buy Now |
DISTI #
MCRLJ165SC7105MTNA
|
Avnet Americas | CAP ,MLCC ,0603,6.3V,X7S,1.0UF 20% ,T&R - Tape and Reel (Alt: MCRLJ165SC7105MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0607 / $0.0683 | Buy Now |
DISTI #
963-MCRLJ165SC7105MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X7S 0603 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0600 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.0512 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0464 / $0.0664 | Buy Now |
Part Details for MCRLJ165SC7105MTNA01
MCRLJ165SC7105MTNA01 CAD Models
MCRLJ165SC7105MTNA01 Part Data Attributes
|
MCRLJ165SC7105MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCRLJ165SC7105MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0306 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MCRLJ165SC7105MTNA01
This table gives cross-reference parts and alternative options found for MCRLJ165SC7105MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRLJ165SC7105MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMRLJ165SC7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | MCRLJ165SC7105MTNA01 vs MMRLJ165SC7105MTNA01 |
MBRLJ165SC7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | MCRLJ165SC7105MTNA01 vs MBRLJ165SC7105MTNA01 |
LLL185C70J105ME14K | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | MCRLJ165SC7105MTNA01 vs LLL185C70J105ME14K |
MBRLJ165SC7105MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | MCRLJ165SC7105MTNA01 vs MBRLJ165SC7105MTNA18 |
LLL185C70J105ME14L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | MCRLJ165SC7105MTNA01 vs LLL185C70J105ME14L |
MCRLJ165SC7105MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | MCRLJ165SC7105MTNA01 vs MCRLJ165SC7105MTNA1J |