LLL185C70J105ME14K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Ceramic,

Overview of LLL185C70J105ME14K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LLL185C70J105ME14K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-LLL185C70J105ME14KTR-ND
DigiKey CAP CER 1UF 6.3V X7S 0306 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0309
$0.0309 Buy Now
DISTI # LLL185C70J105ME14K
Avnet Americas Multi-Layer Ceramic Capacitor 1uF 6.3VDC X7S 20% 0603 Emboss T/R - Tape and Reel (Alt: LLL185C70J105ME14K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0211
$0.0211 Buy Now
DISTI # 81-LLL185C70J105ME4K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 10,000 $0.0198
$0.0198 Buy Now

CAD Models for LLL185C70J105ME14K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LLL185C70J105ME14K by Murata Manufacturing Co Ltd

LLL185C70J105ME14K
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0306
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
Length
0.8 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0306
Surface Mount
YES
Temperature Characteristics Code
X7S
Temperature Coefficient
22% ppm/°C
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. LLL185C70J105ME14K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for LLL185C70J105ME14K

This table gives cross-reference parts and alternative options found for LLL185C70J105ME14K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLL185C70J105ME14K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRLJ165SC7105MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306, CHIP TAIYO YUDEN LLL185C70J105ME14K vs MBRLJ165SC7105MTNA01
MCRLJ165SC7105MTNA1J Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306, CHIP TAIYO YUDEN LLL185C70J105ME14K vs MCRLJ165SC7105MTNA1J
LLL185C70J105ME14L Ceramic Capacitor, Ceramic Murata Manufacturing Co Ltd LLL185C70J105ME14K vs LLL185C70J105ME14L
MCRLJ165SC7105MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306, CHIP TAIYO YUDEN LLL185C70J105ME14K vs MCRLJ165SC7105MTNA01
MMRLJ165SC7105MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306, CHIP TAIYO YUDEN LLL185C70J105ME14K vs MMRLJ165SC7105MTNA01
MLRLJ165SC7105MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306, CHIP TAIYO YUDEN LLL185C70J105ME14K vs MLRLJ165SC7105MTNA01
JWK107C7105MVHT Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±20%, X7S, 0603 (1608 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/4mm pitch TAIYO YUDEN LLL185C70J105ME14K vs JWK107C7105MVHT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LLL185C70J105ME14K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LLL185C70J105ME14K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LLL185C70J105ME14K would you like to use for your alert(s)?
  • Please alert me when LLL185C70J105ME14K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LLL185C70J105ME14K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LLL185C70J105ME14K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LLL185C70J105ME14K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LLL185C70J105ME14K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LLL185C70J105ME14K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: