There are no models available for this part yet.
Overview of MBRLJ165SC7105MTNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MBRLJ165SC7105MTNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MBRLJ165SC7105MTNA01TR-ND
|
DigiKey | CAP CER 1UF 6.3V X7S 0306 Min Qty: 4000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0717 | Buy Now | |
DISTI #
MBRLJ165SC7105MTNA
|
Avnet Americas | CAP ,MLCC ,0603,6.3V,X7S,1.0UF 20% ,T&R - Tape and Reel (Alt: MBRLJ165SC7105MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0607 / $0.0683 | Buy Now | |
DISTI #
963-BRLJ165SC7105MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X7S 0603 20% Industrial RoHS: Compliant | 0 |
|
$0.0600 / $0.3400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.0512 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0464 / $0.0664 | Buy Now |
CAD Models for MBRLJ165SC7105MTNA01 by TAIYO YUDEN
Part Data Attributes for MBRLJ165SC7105MTNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
Length
|
0.8 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
0306
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7S
|
Temperature Coefficient
|
22% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for MBRLJ165SC7105MTNA01
This table gives cross-reference parts and alternative options found for MBRLJ165SC7105MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRLJ165SC7105MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCRLJ165SC7105MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | MBRLJ165SC7105MTNA01 vs MCRLJ165SC7105MTNA1J |
LLL185C70J105ME14L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | MBRLJ165SC7105MTNA01 vs LLL185C70J105ME14L |
MCRLJ165SC7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | MBRLJ165SC7105MTNA01 vs MCRLJ165SC7105MTNA01 |
MMRLJ165SC7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | MBRLJ165SC7105MTNA01 vs MMRLJ165SC7105MTNA01 |
MLRLJ165SC7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | MBRLJ165SC7105MTNA01 vs MLRLJ165SC7105MTNA01 |
JWK107C7105MVHT | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±20%, X7S, 0603 (1608 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MBRLJ165SC7105MTNA01 vs JWK107C7105MVHT |