Part Details for MCR12MG by Littelfuse Inc
Overview of MCR12MG by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR12MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCR12MGOS-ND
|
DigiKey | SCR 600V 12A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Box |
353 In Stock |
|
$0.4606 / $1.2300 | Buy Now |
DISTI #
863-MCR12MG
|
Mouser Electronics | SCRs 600V 12A RoHS: Compliant | 882 |
|
$0.5380 / $1.0900 | Buy Now |
DISTI #
V99:2348_07316570
|
Arrow Electronics | SCR 600V 12A(RMS) 100A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1808 | Americas - 806 |
|
$0.4606 / $1.0500 | Buy Now |
DISTI #
E02:0323_00077371
|
Arrow Electronics | SCR 600V 12A(RMS) 100A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2333 | Europe - 400 |
|
$0.4477 / $0.8641 | Buy Now |
DISTI #
31070402
|
Verical | SCR 600V 12A(RMS) 100A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 20 Package Multiple: 1 Date Code: 1808 | Americas - 806 |
|
$0.4606 / $0.9377 | Buy Now |
DISTI #
70371559
|
Verical | SCR 600V 12A(RMS) 100A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 14 Package Multiple: 1 Date Code: 2333 | Americas - 392 |
|
$0.4463 / $0.8098 | Buy Now |
DISTI #
MCR12MG
|
TTI | SCRs 600V 12A Min Qty: 1000 Package Multiple: 50 Container: Reel | Americas - 0 |
|
$0.9100 / $0.9500 | Buy Now |
DISTI #
MCR12MG-LF
|
TME | Thyristor, 600V, Ifmax: 12A, 7.8A, Igt: 8mA, TO220AB, THT, tube Min Qty: 1 | 968 |
|
$1.2000 / $1.6700 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 12A 600V TO220AB THT | 0 |
|
$2.0384 / $2.2422 | RFQ |
|
Sense Electronic Company Limited | TO-220 | 1547 |
|
RFQ |
Part Details for MCR12MG
MCR12MG CAD Models
MCR12MG Part Data Attributes
|
MCR12MG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR12MG
Littelfuse Inc
Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CASE 221A-09, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 20 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MCR12MG
This table gives cross-reference parts and alternative options found for MCR12MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR12MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6012RTP | Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | MCR12MG vs S6012RTP |
MCR12M | 12A, 600V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | MCR12MG vs MCR12M |
2N6398 | 12A, 600V, SCR, TO-220AB, CASE 221A-07, 3 PIN | Motorola Mobility LLC | MCR12MG vs 2N6398 |
BT151-500R,127 | Silicon Controlled Rectifier, 12A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | MCR12MG vs BT151-500R,127 |
SF8J48 | Silicon Controlled Rectifier, 12.6 A, 600 V, SCR, LEAD FREE, 13-10J1B, 3 PIN | Toshiba America Electronic Components | MCR12MG vs SF8J48 |
BT151-500RT | Silicon Controlled Rectifier, 12.5A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | MCR12MG vs BT151-500RT |
TYN612 | 12A, 600V, SCR, TO-220AB | STMicroelectronics | MCR12MG vs TYN612 |
S6012R | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | MCR12MG vs S6012R |
TIC126E | 12A, 500V, SCR | Texas Instruments | MCR12MG vs TIC126E |
2N6398 | Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 600V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | MCR12MG vs 2N6398 |