Part Details for MCR12DCMT4G by Littelfuse Inc
Overview of MCR12DCMT4G by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR12DCMT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8999
|
Newark | Thyristor, 600 V, 20 Ma, 7.8 A, 12 A, To-252, 3 Rohs Compliant: Yes |Littelfuse MCR12DCMT4G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 601 |
|
$0.8490 / $1.2700 | Buy Now |
DISTI #
MCR12DCMT4GOSCT-ND
|
DigiKey | SCR 600V 12A DPAK Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4455 In Stock |
|
$0.4214 / $1.1200 | Buy Now |
DISTI #
863-MCR12DCMT4G
|
Mouser Electronics | SCRs 600V 12A RoHS: Compliant | 24692 |
|
$0.4760 / $1.0900 | Buy Now |
DISTI #
V36:1790_07310140
|
Arrow Electronics | SCR 600V 12A(RMS) 100A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Date Code: 2343 | Americas - 7500 |
|
$0.4197 | Buy Now |
DISTI #
V72:2272_07310140
|
Arrow Electronics | SCR 600V 12A(RMS) 100A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2318 Container: Cut Strips | Americas - 2066 |
|
$0.4239 / $1.0655 | Buy Now |
DISTI #
73543869
|
Verical | SCR 600V 12A(RMS) 100A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2343 | Americas - 7500 |
|
$0.4197 | Buy Now |
DISTI #
68412909
|
Verical | SCR 600V 12A(RMS) 100A 3-Pin(2+Tab) DPAK T/R Min Qty: 16 Package Multiple: 1 Date Code: 2318 | Americas - 2066 |
|
$0.4239 / $0.8656 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 7.8A 600V TO252 (DPAK) SMT | 0 |
|
$1.6989 / $1.8688 | RFQ |
Part Details for MCR12DCMT4G
MCR12DCMT4G CAD Models
MCR12DCMT4G Part Data Attributes
|
MCR12DCMT4G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR12DCMT4G
Littelfuse Inc
Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 40 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.9 V | |
On-state Current-Max | 7800 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 5000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |
Alternate Parts for MCR12DCMT4G
This table gives cross-reference parts and alternative options found for MCR12DCMT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR12DCMT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR12DCMT4 | 12A, 600V, SCR, DPAK-3 | Motorola Mobility LLC | MCR12DCMT4G vs MCR12DCMT4 |
MCR12DCMT4G | Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MCR12DCMT4G vs MCR12DCMT4G |
MCR12DCMT4 | 12A, 600V, SCR, PLASTIC, CASE 369C, DPAK-3 | onsemi | MCR12DCMT4G vs MCR12DCMT4 |