MCR10FZHF11R5
ROHM Semiconductor
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 11.5ohm, SURFACE MOUNT, 0805, CHIP

Overview of MCR10FZHF11R5 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MCR10FZHF11R5 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR10FZHF11R5 by ROHM Semiconductor

MCR10FZHF11R5
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
MCR10
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
11.5 Ω
Resistor Type
FIXED RESISTOR
Series
MCR10(F TOL)
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. MCR10FZHF11R5
    ROHM Semiconductor
    RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 11.5ohm, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for MCR10FZHF11R5

This table gives cross-reference parts and alternative options found for MCR10FZHF11R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10FZHF11R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR10PZHIF11R5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor MCR10FZHF11R5 vs MCR10PZHIF11R5
MCR10EZHF11R5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor MCR10FZHF11R5 vs MCR10EZHF11R5
PWC0805-11R5F RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 11.5ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components MCR10FZHF11R5 vs PWC0805-11R5F
RMC1/10K11R5FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kamaya Inc MCR10FZHF11R5 vs RMC1/10K11R5FB
RCS2012F11R5ES Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, Samsung Electro-Mechanics MCR10FZHF11R5 vs RCS2012F11R5ES
ERJU06F11R5V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Panasonic Electronic Components MCR10FZHF11R5 vs ERJU06F11R5V
MCR10EZPF11R5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor MCR10FZHF11R5 vs MCR10EZPF11R5
PWC0805-11R5F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors MCR10FZHF11R5 vs PWC0805-11R5F
RCS2012F11R5CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics MCR10FZHF11R5 vs RCS2012F11R5CS
PWC-PWC0805-11R5-F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors MCR10FZHF11R5 vs PWC-PWC0805-11R5-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR10FZHF11R5 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR10FZHF11R5 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR10FZHF11R5 would you like to use for your alert(s)?
  • Please alert me when MCR10FZHF11R5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR10FZHF11R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR10FZHF11R5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR10FZHF11R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR10FZHF11R5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR10FZHF11R5 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: