Part Details for MCR10EZHF11R5 by ROHM Semiconductor
Overview of MCR10EZHF11R5 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR10EZHF11R5
MCR10EZHF11R5 CAD Models
MCR10EZHF11R5 Part Data Attributes
|
MCR10EZHF11R5
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZHF11R5
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZHF11R5
This table gives cross-reference parts and alternative options found for MCR10EZHF11R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZHF11R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10PZHIF11R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | MCR10EZHF11R5 vs MCR10PZHIF11R5 |
PWC0805-11R5F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 11.5ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | MCR10EZHF11R5 vs PWC0805-11R5F |
MCR10FZHF11R5 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 11.5ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MCR10EZHF11R5 vs MCR10FZHF11R5 |
RMC1/10K11R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | MCR10EZHF11R5 vs RMC1/10K11R5FB |
RCS2012F11R5ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Samsung Electro-Mechanics | MCR10EZHF11R5 vs RCS2012F11R5ES |
ERJU06F11R5V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MCR10EZHF11R5 vs ERJU06F11R5V |
MCR10EZPF11R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | MCR10EZHF11R5 vs MCR10EZPF11R5 |
PWC0805-11R5F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MCR10EZHF11R5 vs PWC0805-11R5F |
RCS2012F11R5CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | MCR10EZHF11R5 vs RCS2012F11R5CS |
PWC-PWC0805-11R5-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MCR10EZHF11R5 vs PWC-PWC0805-11R5-F |