Part Details for PWC0805-11R5F by TT Electronics Resistors
Overview of PWC0805-11R5F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC0805-11R5F
PWC0805-11R5F CAD Models
PWC0805-11R5F Part Data Attributes
|
PWC0805-11R5F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC0805-11R5F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | PWC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PWC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for PWC0805-11R5F
This table gives cross-reference parts and alternative options found for PWC0805-11R5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805-11R5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10PZHIF11R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | PWC0805-11R5F vs MCR10PZHIF11R5 |
MCR10EZHF11R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | PWC0805-11R5F vs MCR10EZHF11R5 |
PWC0805-11R5F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 11.5ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PWC0805-11R5F vs PWC0805-11R5F |
MCR10FZHF11R5 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 11.5ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | PWC0805-11R5F vs MCR10FZHF11R5 |
RMC1/10K11R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | PWC0805-11R5F vs RMC1/10K11R5FB |
RCS2012F11R5ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Samsung Electro-Mechanics | PWC0805-11R5F vs RCS2012F11R5ES |
ERJU06F11R5V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | PWC0805-11R5F vs ERJU06F11R5V |
MCR10EZPF11R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | PWC0805-11R5F vs MCR10EZPF11R5 |
RCS2012F11R5CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | PWC0805-11R5F vs RCS2012F11R5CS |
PWC-PWC0805-11R5-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805-11R5F vs PWC-PWC0805-11R5-F |