Part Details for MCR01MRTD2401 by ROHM Semiconductor
Overview of MCR01MRTD2401 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01MRTD2401
MCR01MRTD2401 CAD Models
MCR01MRTD2401 Part Data Attributes
|
MCR01MRTD2401
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTD2401
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTD2401
This table gives cross-reference parts and alternative options found for MCR01MRTD2401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTD2401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402TTC50Y2.4K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | MCR01MRTD2401 vs CR0402TTC50Y2.4K+-0.5% |
ERJU2RD2401X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | MCR01MRTD2401 vs ERJU2RD2401X |
CR-02DEB---2K4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01MRTD2401 vs CR-02DEB---2K4 |
TSR16UTD242V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | MCR01MRTD2401 vs TSR16UTD242V |
RK73G1ELTPB2401D | RES,SMT,THICK FILM,2.4K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | MCR01MRTD2401 vs RK73G1ELTPB2401D |
RK73G1ERTTPD2401D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | MCR01MRTD2401 vs RK73G1ERTTPD2401D |
CR-02DEA---2K4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01MRTD2401 vs CR-02DEA---2K4 |
RK73G1ETTPS2401D | RES,SMT,THICK FILM,2.4K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | MCR01MRTD2401 vs RK73G1ETTPS2401D |
RM04D2401CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Cal-Chip Electronics | MCR01MRTD2401 vs RM04D2401CT50 |
MCR01MZPD2401 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MRTD2401 vs MCR01MZPD2401 |