Part Details for RM04D2401CT50 by Cal-Chip Electronics
Overview of RM04D2401CT50 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM04D2401CT50
RM04D2401CT50 CAD Models
RM04D2401CT50 Part Data Attributes
|
RM04D2401CT50
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM04D2401CT50
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RM04D2401CT50
This table gives cross-reference parts and alternative options found for RM04D2401CT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04D2401CT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ELTP2401D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RM04D2401CT50 vs RK73G1ELTP2401D |
RK73G1ELTPL2401D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RM04D2401CT50 vs RK73G1ELTPL2401D |
CR-02DE6---2K4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RM04D2401CT50 vs CR-02DE6---2K4 |
MCR01PZPID2401 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RM04D2401CT50 vs MCR01PZPID2401 |
MCR01MZPD2401 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RM04D2401CT50 vs MCR01MZPD2401 |
RK73G1ETBK2401D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RM04D2401CT50 vs RK73G1ETBK2401D |
RK73G1ERTTP2401D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RM04D2401CT50 vs RK73G1ERTTP2401D |
RK73G1ETTPB2401D | RES,SMT,THICK FILM,2.4K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RM04D2401CT50 vs RK73G1ETTPB2401D |
RK73G1ETTPS2401D | RES,SMT,THICK FILM,2.4K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RM04D2401CT50 vs RK73G1ETTPS2401D |
RK73G1ELBK2401D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RM04D2401CT50 vs RK73G1ELBK2401D |