Part Details for MCR01MZPD2401 by ROHM Semiconductor
Overview of MCR01MZPD2401 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01MZPD2401
MCR01MZPD2401 CAD Models
MCR01MZPD2401 Part Data Attributes
|
MCR01MZPD2401
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPD2401
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPD2401
This table gives cross-reference parts and alternative options found for MCR01MZPD2401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPD2401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ELTP2401D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | MCR01MZPD2401 vs RK73G1ELTP2401D |
RK73G1ELTPL2401D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | MCR01MZPD2401 vs RK73G1ELTPL2401D |
CR-02DE6---2K4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01MZPD2401 vs CR-02DE6---2K4 |
RM04D2401CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Cal-Chip Electronics | MCR01MZPD2401 vs RM04D2401CT50 |
MCR01PZPID2401 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MZPD2401 vs MCR01PZPID2401 |
RK73G1ETBK2401D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPD2401 vs RK73G1ETBK2401D |
RK73G1ERTTP2401D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | MCR01MZPD2401 vs RK73G1ERTTP2401D |
RK73G1ETTPB2401D | RES,SMT,THICK FILM,2.4K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | MCR01MZPD2401 vs RK73G1ETTPB2401D |
RK73G1ETTPS2401D | RES,SMT,THICK FILM,2.4K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | MCR01MZPD2401 vs RK73G1ETTPS2401D |
RK73G1ELBK2401D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPD2401 vs RK73G1ELBK2401D |