Part Details for MCPWR05FTEW1604 by SPC Multicomp
Overview of MCPWR05FTEW1604 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR05FTEW1604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5442
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 1.6 Mohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCPWR05FTEW1604 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 285 |
|
$0.0270 / $0.0510 | Buy Now |
Part Details for MCPWR05FTEW1604
MCPWR05FTEW1604 CAD Models
MCPWR05FTEW1604 Part Data Attributes
|
MCPWR05FTEW1604
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR05FTEW1604
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCPWR05FTEW1604
This table gives cross-reference parts and alternative options found for MCPWR05FTEW1604. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR05FTEW1604, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-1604FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | MCPWR05FTEW1604 vs CR0805-10W-1604FPT-13 |
RTT051604FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | MCPWR05FTEW1604 vs RTT051604FP4 |
CRCW08051M60FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCPWR05FTEW1604 vs CRCW08051M60FKEA |
D12/CRCW08051001M61%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | MCPWR05FTEW1604 vs D12/CRCW08051001M61%ET1E3 |
AC0805FR-131M6L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCPWR05FTEW1604 vs AC0805FR-131M6L |
RCA08051M60FKECAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCPWR05FTEW1604 vs RCA08051M60FKECAP |
AR0805FR-071M6L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCPWR05FTEW1604 vs AR0805FR-071M6L |
RMCS1/101.6M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCPWR05FTEW1604 vs RMCS1/101.6M1%A |
CRCW08051M60FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCPWR05FTEW1604 vs CRCW08051M60FKEAC |
MCR10ERTF1604 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | MCPWR05FTEW1604 vs MCR10ERTF1604 |