Part Details for RCA08051M60FKECAP by Vishay Intertechnologies
Overview of RCA08051M60FKECAP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA08051M60FKECAP
RCA08051M60FKECAP CAD Models
RCA08051M60FKECAP Part Data Attributes
|
RCA08051M60FKECAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA08051M60FKECAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RCA08051M60FKECAP
This table gives cross-reference parts and alternative options found for RCA08051M60FKECAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA08051M60FKECAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273411605 | Res,SMT,Thick Film,1.6M Ohms,150WV,1% +/-Tol,-100,100ppm TC,0805 Case | YAGEO Corporation | RCA08051M60FKECAP vs 232273411605 |
AR0805FR-071M6L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RCA08051M60FKECAP vs AR0805FR-071M6L |
CR0805-8W-1604FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RCA08051M60FKECAP vs CR0805-8W-1604FT |
CRCW08051M60FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA08051M60FKECAP vs CRCW08051M60FKEA |
232273481605L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCA08051M60FKECAP vs 232273481605L |
RC0805FR-101M6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RCA08051M60FKECAP vs RC0805FR-101M6 |
RGC0805FTD1M60 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCA08051M60FKECAP vs RGC0805FTD1M60 |
CR0805-10W-1604FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RCA08051M60FKECAP vs CR0805-10W-1604FT |
CR21-165FT | Fixed Resistor, Ruthenium Oxide, 0.125W, 1600000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | RCA08051M60FKECAP vs CR21-165FT |
RMCS1/101.6M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCA08051M60FKECAP vs RMCS1/101.6M1%A |