Part Details for AC0805FR-131M6L by YAGEO Corporation
Overview of AC0805FR-131M6L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0805FR-131M6L
AC0805FR-131M6L CAD Models
AC0805FR-131M6L Part Data Attributes
|
AC0805FR-131M6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-131M6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-131M6L
This table gives cross-reference parts and alternative options found for AC0805FR-131M6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-131M6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273411605 | Res,SMT,Thick Film,1.6M Ohms,150WV,1% +/-Tol,-100,100ppm TC,0805 Case | YAGEO Corporation | AC0805FR-131M6L vs 232273411605 |
RCA08051M60FKECAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | AC0805FR-131M6L vs RCA08051M60FKECAP |
AR0805FR-071M6L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-131M6L vs AR0805FR-071M6L |
CR0805-8W-1604FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AC0805FR-131M6L vs CR0805-8W-1604FT |
CRCW08051M60FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0805FR-131M6L vs CRCW08051M60FKEA |
232273481605L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0805FR-131M6L vs 232273481605L |
RC0805FR-101M6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0805FR-131M6L vs RC0805FR-101M6 |
RGC0805FTD1M60 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805FR-131M6L vs RGC0805FTD1M60 |
CR0805-10W-1604FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AC0805FR-131M6L vs CR0805-10W-1604FT |
CR21-165FT | Fixed Resistor, Ruthenium Oxide, 0.125W, 1600000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | AC0805FR-131M6L vs CR21-165FT |