Part Details for MCP7940MT-I/SNVAO by Microchip Technology Inc
Overview of MCP7940MT-I/SNVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP7940MT-I/SNVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP7940MT-I/SNVAO
|
Microchip Technology Inc | RTCC with SRAM (no battery backing), Projected EOL: 2044-08-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4600 / $0.5800 | Buy Now |
Part Details for MCP7940MT-I/SNVAO
MCP7940MT-I/SNVAO CAD Models
MCP7940MT-I/SNVAO Part Data Attributes
|
MCP7940MT-I/SNVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP7940MT-I/SNVAO
Microchip Technology Inc
Real Time Clock, 1 Timer(s), CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (words) | 64 | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for MCP7940MT-I/SNVAO
This table gives cross-reference parts and alternative options found for MCP7940MT-I/SNVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP7940MT-I/SNVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP7940N-I/P | MCP7940N-I/P | Microchip Technology Inc | MCP7940MT-I/SNVAO vs MCP7940N-I/P |
MCP7940NT-I/MNY | REAL TIME CLOCK, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP7940MT-I/SNVAO vs MCP7940NT-I/MNY |
MCP7940N-E/MNY | Real Time Clock | Microchip Technology Inc | MCP7940MT-I/SNVAO vs MCP7940N-E/MNY |
MCP7940MT-I/MS | REAL TIME CLOCK | Microchip Technology Inc | MCP7940MT-I/SNVAO vs MCP7940MT-I/MS |
DS1339BU+ | Low-Current, I2C, Serial Real-Time Clock for High-ESR Crystals, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MCP7940MT-I/SNVAO vs DS1339BU+ |
MCP7940N-E/SNVAO | Real Time Clock, 1 Timer(s), CMOS, PDSO8 | Microchip Technology Inc | MCP7940MT-I/SNVAO vs MCP7940N-E/SNVAO |
DS1339AU+T | Low-Current, I2C, Serial Real-Time Clock, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MCP7940MT-I/SNVAO vs DS1339AU+T |
MCP7940NT-E/MS | MCP7940NT-E/MS | Microchip Technology Inc | MCP7940MT-I/SNVAO vs MCP7940NT-E/MS |
DS1339AU+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | Maxim Integrated Products | MCP7940MT-I/SNVAO vs DS1339AU+ |
MCP7940NT-E/MNY | Real Time Clock | Microchip Technology Inc | MCP7940MT-I/SNVAO vs MCP7940NT-E/MNY |