-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7468
|
Newark | Gain Amplifier, 12Mhz, Soic, Amplifier Type:Programmable Gain, No. Of Channels:1Channels, No. Of Amplifiers:1Amplifiers, Gain Bandwidth Product:12Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, No. Of Pins:8Pinsrohs Compliant: Yes |Microchip MCP6S21-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2208 |
|
$1.1900 / $1.5500 | Buy Now |
DISTI #
MCP6S21-I/SN-ND
|
DigiKey | IC OPAMP PGA 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
9984 In Stock |
|
$1.1400 / $1.4900 | Buy Now |
DISTI #
MCP6S21-I/SN
|
Avnet Americas | SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6S21-I/SN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.1400 / $1.4900 | Buy Now |
DISTI #
579-MCP6S21-I/SN
|
Mouser Electronics | Special Purpose Amplifiers 1-Chan. 12 MHz SPI RoHS: Compliant | 4103 |
|
$1.1400 / $1.4900 | Buy Now |
DISTI #
MCP6S21-I/SN
|
Microchip Technology Inc | 1-Chan. 12 MHz SPI PGA, Projected EOL: 2034-04-04 RoHS: Compliant pbFree: Yes |
4400 Alternates Available |
|
$1.0800 / $1.4900 | Buy Now |
DISTI #
70413662
|
RS | MCP6S21-I/SN, Programmable GainAmplifier, Rail to Railinput/Output,8-Pin SOIC | Microchip Technology Inc. MCP6S21-I/SN RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2700 / $1.4900 | RFQ |
|
Future Electronics | MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.3000 / $1.4700 | Buy Now |
|
Onlinecomponents.com | SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube RoHS: Compliant |
3100 In Stock 6000 Factory Stock |
|
$0.9770 / $1.1890 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Ameya Holding Limited | MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-8 | 1685 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6S21-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6S21-I/SN
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for MCP6S21-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6S21-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6S22-I/MS | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6S21-I/SN vs MCP6S22-I/MS |
MCP6S21T-I/MS | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6S21-I/SN vs MCP6S21T-I/MS |
MCP6S22T-I/SN | SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6S21-I/SN vs MCP6S22T-I/SN |
MCP6S22-I/P | SPECIALTY ANALOG CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6S21-I/SN vs MCP6S22-I/P |
MCP6S22T-I/MS | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6S21-I/SN vs MCP6S22T-I/MS |
MCP6S91-E/MSVAO | Analog Circuit, 1 Func, PDSO8 | Microchip Technology Inc | MCP6S21-I/SN vs MCP6S91-E/MSVAO |
MCP6S91-E/P | SPECIALTY ANALOG CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MCP6S21-I/SN vs MCP6S91-E/P |
MCP6S91-E/SN | SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 MM INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP6S21-I/SN vs MCP6S91-E/SN |
MCP6S22-I/SN | SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6S21-I/SN vs MCP6S22-I/SN |