-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7491
|
Newark | Analogue Comparator, Quad, Low Power, 4, 4 S, 1.6V To 5.5V, Soic, 14 Rohs Compliant: Yes |Microchip MCP6544-E/SL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 497 |
|
$1.0300 / $1.3600 | Buy Now |
DISTI #
MCP6544-E/SL-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
174 In Stock |
|
$0.9900 / $1.3100 | Buy Now |
DISTI #
MCP6544-E/SL
|
Avnet Americas | Comparator Quad R-R I/O 5.5V 14-Pin SOIC N Tube - Rail/Tube (Alt: MCP6544-E/SL) RoHS: Compliant Min Qty: 342 Package Multiple: 57 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.9900 / $1.3100 | Buy Now |
DISTI #
579-MCP6544-E/SL
|
Mouser Electronics | Analog Comparators Quad 1.6V Push/ Pull Comp RoHS: Compliant | 536 |
|
$0.9900 / $1.3100 | Buy Now |
DISTI #
MCP6544-E/SL
|
Microchip Technology Inc | Quad 1.6V Push/Pull Comparator, E temp, Projected EOL: 2034-03-03 RoHS: Compliant pbFree: Yes |
16667 Alternates Available |
|
$0.9800 / $1.3100 | Buy Now |
DISTI #
70046183
|
RS | Amplifier, Quad 1.6V Push/Pull Comparator, E Temperature | Microchip Technology Inc. MCP6544-E/SL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 12 |
|
$0.8100 | Buy Now |
|
Future Electronics | MCP6544 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 342 Package Multiple: 57 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$1.1800 / $1.3400 | Buy Now |
|
Onlinecomponents.com | Quad Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 14-lead SOIC - -40°C to +125°C RoHS: Compliant | 16701 Factory Stock |
|
$0.8460 / $1.0770 | Buy Now |
DISTI #
77372233
|
Verical | Comparator Quad R-R I/O 5.5V Automotive AEC-Q100 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 14 Package Multiple: 14 Date Code: 1719 | Americas - 14 |
|
$2.3470 | Buy Now |
|
Bristol Electronics | 215 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6544-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6544-E/SL
Microchip Technology Inc
QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6544-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6544-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6544-I/SL | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6544-E/SL vs MCP6544-I/SL |